JFETs

A JFET is a four-terminal device, the terminals are called the gate, drain, source and body. The body terminal is always connected to the source. There are two types of JFETs and N-Channel P-Channel. FET stands for junction field-effect transistor. They can also be referred to as a JUGFET

N-Channel JFET Construction

The name N-Channel signifies that the electrons are the majority ...

Showing 1-20 of 58 products

Filter

Sort

Filter

Sort

€ 17.18

€ 0.172 Each (In a Pack of 100) (Exc. Vat)

Add to basket
onsemi
N
8 to 80mA
0.4 V
-40 V
40V
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.9 x 1.3 x 0.97mm
0.97mm
2.9mm
+150 °C
1.3mm
onsemi MMBF4393LT1G N-Channel JFET, 30 V, Idss 5 to 30mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 864-7846Brand: onsemiManufacturers Part No.: MMBF4393LT1G

€ 11.07

€ 0.221 Each (In a Pack of 50) (Exc. Vat)

Add to basket
onsemi
N
5 to 30mA
30 V
+30 V
30V
Single
Single
100 Ω
Surface Mount
SOT-23
3
14pF
14pF
3.04 x 1.4 x 1.01mm
1.01mm
3.04mm
+150 °C
1.4mm
onsemi J113 N-Channel JFET, Idss min. 2mA, 3-Pin TO-92
Also available in industry standard packaging
RS Stock No.: 806-1766Brand: onsemiManufacturers Part No.: J113

€ 16.58

€ 0.332 Each (In a Pack of 50) (Exc. Vat)

Add to basket
onsemi
N
min. 2mA
-
-35 V
35V
Single
Single
100 Ω
Through Hole
TO-92
3
28pF
28pF
5.2 x 4.19 x 5.33mm
5.33mm
5.2mm
+150 °C
4.19mm
onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
Also available in industry standard packaging
RS Stock No.: 806-1750Brand: onsemiManufacturers Part No.: J109

€ 12.73

€ 0.509 Each (In a Pack of 25) (Exc. Vat)

Add to basket
onsemi
N
min. 40mA
-
-25 V
25V
Single
Single
12 Ω
Through Hole
TO-92
3
85pF
85pF
4.58 x 3.86 x 4.58mm
4.58mm
4.58mm
+150 °C
3.86mm
onsemi MMBFJ177LT1G P-Channel JFET, Idss 1.5 to 20mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 773-7816Brand: onsemiManufacturers Part No.: MMBFJ177LT1G

€ 2.57

€ 0.257 Each (In a Pack of 10) (Exc. Vat)

Add to basket
onsemi
P
1.5 to 20mA
-
-
25V dc
Single
Single
300 Ω
Surface Mount
SOT-23
3
-
11pF
3.04 x 1.4 x 1.01mm
1.01mm
3.04mm
+150 °C
1.4mm

€ 3.84

€ 0.384 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Toshiba
N
0.3 to 0.75mA
10 V
-30 V
-50V
Single
Single
-
Surface Mount
SOT-346 (SC-59)
3
-
-
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+125 °C
1.5mm
onsemi MMBFJ112 N-Channel JFET, Idss min. 5mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 761-3684Brand: onsemiManufacturers Part No.: MMBFJ112

€ 6.35

€ 0.254 Each (In a Pack of 25) (Exc. Vat)

Add to basket
onsemi
N
min. 5mA
-
-35 V
35V
Single
Single
50 Ω
Surface Mount
SOT-23
3
28pF
28pF
2.92 x 1.3 x 0.93mm
0.93mm
2.92mm
+150 °C
1.3mm

€ 3.52

€ 0.352 Each (In a Pack of 10) (Exc. Vat)

Add to basket
Toshiba
N
1.2 to 3.0mA
10 V
-30 V
-50V
Single
Single
-
Surface Mount
SOT-346 (SC-59)
3
-
-
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+125 °C
1.5mm
onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 761-3688Brand: onsemiManufacturers Part No.: MMBFJ201

€ 7.23

€ 0.289 Each (In a Pack of 25) (Exc. Vat)

Add to basket
onsemi
N
0.3 to 1.5mA
-
-40 V
40V
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.92 x 1.3 x 0.93mm
0.93mm
2.92mm
+150 °C
1.3mm
onsemi MMBFJ310LT1G N-Channel JFET, 25 V, Idss 24 to 60mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 625-5745Brand: onsemiManufacturers Part No.: MMBFJ310LT1G

€ 1.08

€ 0.215 Each (In a Pack of 5) (Exc. Vat)

Add to basket
onsemi
N
24 to 60mA
25 V
+25 V
-
Single
Single
-
Surface Mount
SOT-23
3
-
-
2.9 x 1.3 x 0.94mm
0.94mm
2.9mm
+150 °C
1.3mm
onsemi MMBFJ111 N-Channel JFET, 15 V, Idss 20mA, 3-Pin SOT-23
Also available in industry standard packaging
RS Stock No.: 806-4311Brand: onsemiManufacturers Part No.: MMBFJ111

€ 18.51

€ 0.37 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
onsemi
N
20mA
15 V
-35 V
35V
Single
Single
30 Ω
Surface Mount
SOT-23
3
28pF
28pF
2.9 x 1.3 x 1.04mm
1.04mm
2.9mm
+150 °C
1.3mm
Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
RS Stock No.: 236-3554Brand: ToshibaManufacturers Part No.: 2SK209-GR(TE85L,F)

€ 686.07

€ 0.229 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
S-MINI
3
-
-
-
-
-
-
-
Toshiba 2SK209-GR(TE85L,F) N-Channel JFET, Idss 14mA, 3-Pin S-MINI
Also available in industry standard packaging
RS Stock No.: 236-3556Brand: ToshibaManufacturers Part No.: 2SK209-GR(TE85L,F)

€ 11.64

€ 0.466 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
S-MINI
3
-
-
-
-
-
-
-
Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
RS Stock No.: 236-3557Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)

€ 932.91

€ 0.311 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
SMV
5
-
-
-
-
-
-
-
Toshiba 2SK2145-BL(TE85L,F) N-Channel JFET, Idss 14mA, 5-Pin SMV
Also available in industry standard packaging
RS Stock No.: 236-3558Brand: ToshibaManufacturers Part No.: 2SK2145-BL(TE85L,F)

€ 17.33

€ 0.693 Each (In a Pack of 25) (Exc. Vat)

Add to basket
Toshiba
N
14mA
-
-50 V
-
-
-
-
-
SMV
5
-
-
-
-
-
-
-
onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP
RS Stock No.: 163-2020Brand: onsemiManufacturers Part No.: 2SK3557-6-TB-E

€ 540.87

€ 0.18 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
onsemi
N
10 to 20mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+150 °C
1.5mm
onsemi 2SK3557-6-TB-E N-Channel JFET, 15 V, Idss 10 to 20mA, 3-Pin CP
Also available in industry standard packaging
RS Stock No.: 792-5164Brand: onsemiManufacturers Part No.: 2SK3557-6-TB-E

€ 10.79

€ 0.432 Each (In a Pack of 25) (Exc. Vat)

Add to basket
onsemi
N
10 to 20mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+150 °C
1.5mm
onsemi 2SK3557-7-TB-E N-Channel JFET, 15 V, Idss 16 to 32mA, 3-Pin CP
RS Stock No.: 163-2021Brand: onsemiManufacturers Part No.: 2SK3557-7-TB-E

€ 442.86

€ 0.148 Each (On a Reel of 3000) (Exc. Vat)

Add to basket
onsemi
N
16 to 32mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+150 °C
1.5mm
onsemi 2SK3557-7-TB-E N-Channel JFET, 15 V, Idss 16 to 32mA, 3-Pin CP
Also available in industry standard packaging
RS Stock No.: 792-5167Brand: onsemiManufacturers Part No.: 2SK3557-7-TB-E

€ 7.26

€ 0.363 Each (In a Pack of 20) (Exc. Vat)

Add to basket
onsemi
N
16 to 32mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
2.9pF
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+150 °C
1.5mm
onsemi 2SK932-23-TB-E N-Channel JFET, 15 V, Idss 10 to 17mA, 3-Pin CP
Also available in industry standard packaging
RS Stock No.: 792-5173Brand: onsemiManufacturers Part No.: 2SK932-23-TB-E

€ 11.28

€ 0.451 Each (Supplied as a Tape) (Exc. Vat)

Add to basket
onsemi
N
10 to 17mA
15 V
-
-15V
Single
Single
-
Surface Mount
CP
3
10pF
3pF
2.9 x 1.5 x 1.1mm
1.1mm
2.9mm
+150 °C
1.5mm