Technical Document
Specifications
Product details
CAB PC series IP65 polycarbonate Boxes
These boxes are highly resistant to impacts as they are made of polycarbonate.
They can be wall-mounted using fixing brackets and are easy to machine.
Material is halogen-free and self-extinguishing in accordance with UL 94-5 V.
They are also highly resistant to chemical products.
Two types of fastening are available: quick fastening with padlock latches or 1/4 turn key lock DIN double bar, 3mm.
Optional equipment includes fixing brackets, internal mounting plates and a removable front panel.
A solid aluminium front panel can also be fitted and adjusted to various positions in the depth of the box.
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
CAB PC series IP65 polycarbonate Boxes
These boxes are highly resistant to impacts as they are made of polycarbonate.
They can be wall-mounted using fixing brackets and are easy to machine.
Material is halogen-free and self-extinguishing in accordance with UL 94-5 V.
They are also highly resistant to chemical products.
Two types of fastening are available: quick fastening with padlock latches or 1/4 turn key lock DIN double bar, 3mm.
Optional equipment includes fixing brackets, internal mounting plates and a removable front panel.
A solid aluminium front panel can also be fitted and adjusted to various positions in the depth of the box.