CPLDs

CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.

What is in a CPLD?

  • Logic...

Showing 1-20 of 72 products

Filter

Sort

Filter

Sort

Dual-use

€ 5.69

€ 5.69 Each (Exc. Vat)

Add to basket
Altera
MAX V
64
79
14ns
80
Yes
Surface
TQFP
1.71V
100
-40°C
100°C
1.89V
Yes
RoHS
1mm
16mm
152MHz
Yes
No
Dual-use

€ 18.63

€ 9.317 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Lattice Semiconductor
ispMACH
64
32
7.5ns
36
Yes
Surface
TQFP
3V
48
0°C
90°C
3.6V
Yes
No
1mm
7mm
400MHz
Yes
AEC-Q100
Dual-use

€ 40.78

€ 40.78 Each (Exc. Vat)

Add to basket
Lattice Semiconductor
MachXO2
-
114
7.24ns
6864
Yes
Surface
TQFP
2.375V
144
-40°C
125°C
3.465V
No
No
1.4mm
20mm
140MHz
Yes
No
Dual-use

€ 11.86

€ 11.86 Each (Exc. Vat)

Add to basket
Altera
MAX V
192
79
7.5ns
240
Yes
Surface
TQFP
1.71V
100
0°C
85°C
1.89V
Yes
RoHS
1.05mm
14mm
152MHz
Yes
No
Microchip Complex Programmable Logic Device ATF750C(L) EEPROM 10 Cells, 42 I/O, 7.5 ns 24-Pin TSSOP
RS Stock No.215-3919BrandMicrochipManufacturers Part No.ATF750CL-15XU

€ 326.34

€ 5.264 Each (In a Tube of 62) (Exc. Vat)

Add to basket
Microchip
ATF750C(L)
10
42
7.5ns
-
No
Surface
TSSOP
4.5V
24
-40°C
85°C
5.5V
No
No
0.95mm
7.8mm
71MHz
Yes
No

€ 8.59

€ 8.59 Each (Exc. Vat)

Add to basket
Microchip
ATF750C
10
10
10ns
-
Yes
Through Hole
PDIP
4.5V
24
-40°C
85°C
5V
Yes
No
4.95mm
32.13mm
90MHz
Yes
No
Microchip Complex Programmable Logic Device ATF15xx EEPROM 64 Cells, 64 I/O, 15 ns 64 Labs, In System Programmability
RS Stock No.215-3917BrandMicrochipManufacturers Part No.ATF1504ASV-15AU44

€ 871.20

€ 5.445 Each (In a Tray of 160) (Exc. Vat)

Add to basket
Microchip
ATF15xx
64
64
15ns
64
Yes
Surface
TQFP
3V
44
-40°C
85°C
3.6V
Yes
No
1mm
10mm
77MHz
Yes
No

€ 14.28

€ 14.28 Each (Exc. Vat)

Add to basket
Microchip
ATF2500C(L)
24
24
20ns
-
No
Through Hole
PDIP
4.5V
40
-40°C
85°C
5V
Yes
No
4.44mm
52.57mm
-
Yes
No
Microchip ATF16V8B-10JU Complex Programmable Logic Device 16V8 8 Cells, 18 I/O, 10 ns 8 Labs, In System Programmability
RS Stock No.177-1500BrandMicrochipManufacturers Part No.ATF16V8B-10JU

€ 98.74

€ 2.057 Each (In a Tube of 48) (Exc. Vat)

Add to basket
Microchip
16V8
8
18
10ns
8
Yes
Surface
PLCC
4.5V
20
-40°C
85°C
5.5V
Yes
No
4.06mm
9.04mm
-
Yes
No
Dual-use

€ 19.96

€ 3.993 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Lattice Semiconductor
ispMACH
32
30
7.5ns
36
Yes
Surface
TQFP
3V
44
0°C
90°C
3.6V
Yes
No
1mm
10mm
400MHz
Yes
AEC-Q100
Microchip Complex Programmable Logic Device ATF15xx EEPROM 64 Cells, 68 I/O, 10 ns 64 Labs, In System Programmability
RS Stock No.177-1497BrandMicrochipManufacturers Part No.ATF1504AS-10JU44

€ 160.08

€ 5.929 Each (In a Tube of 27) (Exc. Vat)

Add to basket
Microchip
ATF15xx
64
68
10ns
64
Yes
Surface
PLCC
4.5V
44
-40°C
85°C
5.5V
Yes
No
4.06mm
16.6mm
125MHz
Yes
No
Dual-use

€ 33.52

€ 33.52 Each (Exc. Vat)

Add to basket
Altera
MAX V
980
271
10ns
1270
Yes
Surface
FBGA
1.71V
324
0°C
85°C
1.89V
Yes
RoHS
1.25mm
19mm
304MHz
Yes
No
Dual-use

€ 10.65

€ 10.65 Each (Exc. Vat)

Add to basket
Altera
MAX V
128
54
7.5ns
160
Yes
Surface
EQFP
1.71V
64
-40°C
125°C
1.89V
Yes
RoHS
1.05mm
7mm
152MHz
Yes
No
Dual-use

€ 10.16

€ 10.16 Each (Exc. Vat)

Add to basket
Altera
MAX V
128
54
7.9ns
160
Yes
Surface
EQFP
1.71V
64
0°C
85°C
1.89V
Yes
No
1.05mm
7mm
152MHz
Yes
No
Dual-use

€ 10.53

€ 10.53 Each (Exc. Vat)

Add to basket
Altera
MAX V
128
79
7.9ns
160
Yes
Surface
TQFP
1.71V
100
0°C
85°C
1.89V
Yes
RoHS
1mm
16mm
152MHz
Yes
No
Dual-use

€ 13.79

€ 13.79 Each (Exc. Vat)

Add to basket
Altera
MAX V
192
79
7.9ns
240
Yes
Surface
TQFP
1.71V
100
0°C
85°C
1.89V
Yes
RoHS
1mm
16mm
152MHz
Yes
No
Dual-use

€ 10.53

€ 10.53 Each (Exc. Vat)

Add to basket
Altera
MAX V
192
114
17.7ns
240
Yes
Surface
TQFP
1.71V
144
0°C
85°C
1.89V
Yes
RoHS
1.4mm
22mm
152MHz
Yes
No
Dual-use

€ 1.75

€ 1.75 Each (Exc. Vat)

Add to basket
Altera
MAX V
32
30
7.9ns
40
Yes
Surface
EQFP
1.71V
64
0°C
85°C
1.89V
Yes
RoHS
1.05mm
7mm
152MHz
Yes
No
Dual-use

€ 17.91

€ 17.91 Each (Exc. Vat)

Add to basket
Altera
MAX V
440
74
9ns
570
Yes
Surface
TQFP
1.71V
100
0°C
85°C
1.89V
Yes
RoHS
1.05mm
14mm
152MHz
Yes
No
Dual-use
Altera Complex Programmable Logic Device MAX II 192 Cells, 80 I/O, 7.55 ns 24 Labs, In System Programmability 100-Pin
RS Stock No.624-4262BrandAlteraManufacturers Part No.EPM240GT100C5N

€ 20.93

€ 20.93 Each (Exc. Vat)

Add to basket
Altera
MAX II
192
80
7.55ns
24
Yes
Surface
TQFP
1.71V
100
0°C
85°C
1.89V
Yes
RoHS
1mm
14mm
304MHz
Yes
No