Current Sensor ICs
Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for y...
Showing 1-20 of 199 products
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
SO-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
SO-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
TSSOP-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
TSSOP-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
SO-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
SO-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
TSSOP-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
STMicroelectronics
Current Sensing Amplifier
20 μV
2.4mA
-
-
560kHz
TSSOP-8
-
8
-
Surface Mount
-
-
-
2.7V
-
5.5V
-
-40°C
-
125°C
-
-
-
TSC240
-
Wurth Elektronik
Current Sensor IC
-
5000mA
-
-
-
-
-
5
-
PCB
-
-
-
4.85V
-
5.15V
-
-40°C
-
105°C
-
JEDEC JS709B, ANSI/UL 1998, (EC)1907/2006, Class 1, IEC 61249-2-21, 2011/65/EU&2015/863
-
-
No
Wurth Elektronik
Current Sensor IC
-
5000mA
-
-
-
-
-
4
-
PCB
-
-
-
4.85V
-
5.15V
-
-40°C
-
105°C
-
Class 1, (EC)1907/2006, ANSI/UL 1998, IEC 61249-2-21, JEDEC JS709B, 2011/65/EU&2015/863
-
-
No
Broadcom
Current Sensor
-
-
-
-
80kHz
SO
-
8
-
Surface
-
-
-
-0.5V
-
0.5V
-
-40°C
-
110°C
5.08mm
RoHS
1.9mm
ACHS-719x
AEC-Q100
Infineon
Current Sensor
-
0.01mA
-
-
5kHz
PG-TQFP-48
-
48
-
Surface
-
-
-
-0.3V
-
40V
-
-40°C
-
150°C
9mm
RoHS
1.2mm
TLE9241QU
AEC-Q100
Infineon
Current Sensor
-
18mA
-
-
240kHz
PG-TISON-8
-
8
-
Surface
-
-
-
-0.3V
-
3.6V
-
-40°C
-
130°C
8mm
RoHS
1.1mm
TLI4971
AEC-Q100
Infineon
Current Sensor
-
18mA
-
-
240kHz
PG-TISON-8
-
8
-
Surface
-
-
-
-0.3V
-
3.6V
-
-40°C
-
130°C
8mm
RoHS
1.1mm
TLI4971
AEC-Q100
€ 7.86
€ 1.573 Each (In a Pack of 5) (Exc. Vat)
Check stock
5
DiodesZetex
Current Monitor
-
50μA
-
-
1MHz
SOT-23
-
5
-
Surface
-
-
-
2.7V
-
20V
-
-40°C
-
125°C
3.1mm
RoHS
1.3mm
ZXCT1051
No
Broadcom
Current Sensor
-
-
-
-
80kHz
SO
-
8
-
Surface
-
-
-
-0.5V
-
0.5V
-
-40°C
-
110°C
5.08mm
RoHS
1.9mm
ACHS-719x
AEC-Q100
...