Audio Transformers
Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound aroun...
Showing 1-20 of 107 products
€ 11.19
€ 2.238 Each (Supplied as a Tape) (Exc. Vat)
Check stock
5
€ 2.54
€ 2.54 Each (Exc. Vat)
Check stock
1
OEP
Audio Transformer
800Ω
800Ω
109Ω
134Ω
Through Hole
-
-10°C
6
2mW
60°C
R/Z1606
12.7mm
12.6mm
18mm
No
-
1.5kV
60Hz
25kHz
2:1
-
OEP
Audio Transformer
150Ω
150Ω
15Ω
20Ω
Through Hole
Pin
-20°C
-
100mW
70°C
-
22.9mm
23mm
27.94mm
218090, E143115, UL94V-0, UL File numbers:E69578(M), E109088(M), E174837
-
1kVrms
30Hz
30kHz
1+1:1+1
Bobbin and Box material
Bourns
Audio Transformer
600Ω
-
66Ω
66Ω
Through Hole
-
-10°C
-
-
60°C
LM-NP-1000
17.7mm
12.6mm
17.7mm
EN 41003
-
-
200Hz
3.5kHz
1:1
-
OEP
Audio Transformer
600Ω
600Ω
84Ω
116Ω
Through Hole
Pin
-20°C
8
-
70°C
A262A7E
22.2mm
23.2mm
28mm
E143115, 218090, E174837, RoHS, UL94V-0 Rated, E109088(M), UL File numbers:E69578(M)
-
1kV
30Hz
35kHz
1+1:1+1
Bobbin and Box material
Bourns
Audio Transformer
600Ω
-
66Ω
66Ω
Through Hole
-
-10°C
-
-
60°C
LM-NP-1000
17.7mm
12.6mm
17.7mm
EN 41003
-
-
200Hz
3.5kHz
1:1
-
OEP
Audio Transformer
600Ω
-
20.6Ω
1143Ω
Through Hole
Pin
0°C
-
-
70°C
A262A3E
22.9mm
23.2mm
27.94mm
UL File number 218090, UL File no. E109088(M), UL File no. E143115, UL94V-0, UL File number:E69578(M), UL File no. E174837
-
1kV
30Hz
25kHz
1+1:6.45+6.45
Bobbin and Box material
OEP
Audio Transformer
150Ω
3.75Ω
10.3Ω
0.37Ω
Through Hole
-
0°C
-
100mW
70°C
A262A1E
22.9mm
28mm
27.94mm
UL 94 V-0
-
1kVrms
30Hz
35kHz
6.3+6.3:1+1
-
Bourns
Audio Transformer
600Ω
-
115Ω
115Ω
Surface
Solder
-20°C
-
-
85°C
SM-LP-5001
7.5mm
9mm
12.8mm
UL 60950, RoHS
-
1.5kV
200Hz
4kHz
1:1
Encapsulated
OEP
Audio Transformer
600Ω
600Ω
83Ω
89Ω
Through Hole
PC Pin
-20°C
-
-
70°C
J30A09C
30mm
25.5mm
36mm
No
0.11kg
500V
10Hz
50kHz
1:1:1:1
Enclosed
OEP
Audio Transformer
600Ω
-
171Ω
234Ω
PCB
PCB
-
10
-
-
B1010
16.3mm
18.5mm
21.5mm
No
2g
-
10Hz
20kHz
1+1:1+1
PCB Mounting Line Input Transformer
OEP
Audio Transformer
600Ω
-
34.5Ω
40.5Ω
Through Hole
PC Pin
-20°C
10
-
70°C
J30A03C
30mm
25.5mm
36mm
No
0.11kg
500V
10Hz
50kHz
1+1 to 1+1
Enclosed
OEP
Audio Transformer
600Ω
2.4kΩ
117Ω
425Ω
Through Hole
PC Pin
-20°C
-
-
75°C
Q1066
18mm
15mm
18mm
No
14g
1kV ac
40Hz
20kHz
1:2 C.T
Enclosed
OEP
Audio Transformer
500Ω
1kΩ
37Ω
172Ω
Surface Mount
-
-
10
-
-
Z21805C
19.3mm
18.5mm
25mm
No
28g
-
10Hz
140kHz
1:2 ratio
-