Mikrokontrolieri
Microcontrollers, also referred to as MCUs (microcontroller units), are embedded semiconductor devices used in circuit board design. They are essentially a computer within an integrated circuit (IC). Microcontrollers are mostly used in single-function embedded applications, unlike microprocessors which are designed for general-purpose work in Personal Computers, Tablets and Smartphones. Microco...
Attēlo 1-6 no 6
Zilog
Z8 Encore! XP
LQFP
Surface Mount
44
Z8
8bit
16 kB
20MHz
2 kB
0
1 x 16 bit
1
0
2
1
3 → 3.6 V
0
+70 °C
CISC
10.1mm
0
1
8 x 10 bit
-
0
0
0
1.45mm
Flash
10.1mm
3 x 16 bit
10.1 x 10.1 x 1.45mm
0 °C
Zilog
Z8 Encore! XP
LQFP
Surface Mount
44
Z8
8bit
64 kB
20MHz
4 kB
0
1 x 16 bit
1
0
2
1
3 → 3.6 V
0
+70 °C
CISC
10.1mm
0
1
8 x 10 bit
-
0
0
0
1.45mm
Flash
10.1mm
3 x 16 bit
10.1 x 10.1 x 1.45mm
0 °C
Zilog
Z8 Encore! XP
LQFP
Surface Mount
64
Z8
8bit
64 kB
20MHz
4 kB
0
1 x 16 bit
1
0
2
1
3 → 3.6 V
0
+70 °C
CISC
10.1mm
0
1
12 x 10 bit
-
0
0
0
1.45mm
Flash
10.1mm
4 x 16 bit
10.1 x 10.1 x 1.45mm
0 °C
Zilog
Z8 Encore! XP
PQFP
Surface Mount
80
Z8
8bit
64 kB
20MHz
4 kB
0
1 x 16 bit
1
0
2
1
3 → 3.6 V
0
+70 °C
CISC
14.1mm
0
1
12 x 10 bit
-
0
0
0
2.8mm
Flash
20.1mm
4 x 16 bit
20.1 x 14.1 x 2.8mm
0 °C
Zilog
Z8 Encore! XP
SOIC
Surface Mount
28
Z8
8bit
8 kB
20MHz
1 kB
0
1 x 16 bit
1
0
1
1
2.7 → 3.6 V
0
+70 °C
CISC
7.6mm
0
1
5 x 10 bit
-
0
0
0
2.44mm
Flash
18mm
2 x 16 bit
18 x 7.6 x 2.44mm
0 °C
Zilog
Z8 Encore! XP
SOIC
Surface Mount
28
Z8
8bit
8 kB
20MHz
1 kB
0
1 x 16 bit
1
0
1
1
2.7 → 3.6 V
0
+105 °C
CISC
7.6mm
0
1
5 x 10 bit
-
0
0
0
2.44mm
Flash
18mm
2 x 16 bit
18 x 7.6 x 2.44mm
-40 °C