RS PRO Red 6-Lock Nylon Lockout Electrical Hasp, 9.5mm Shackle

RS Stock No.: 862-5161Brand: RS PRO
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

RS Pro

Type

Lockout Electrical Hasp

Colour

Red

Number of Locks

6

Material

Nylon

Lock Shackle Maximum Diameter

9.5mm

Risk Type

Electrical Risk

Shackle Length

80mm

Country of Origin

India

Product details

RS PRO Nylon Lockout Hasp

This cable lockout from our own RS PRO brand has been ergonomically designed to fit around electrical panels, MCB’s, switches and panel handles to prevent access during lockout procedures.

Features and Benefits

• Fits all padlock shackle sizes up to 6mm diameter
• 25mm jaw diameter
• Red colour to increase visibility
• Completely non-conductive
• Manufactured from heavy duty flexible nylon
• Compact for easy carrying and storage

What is lockout used for?

Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.

How does it work?

1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one else’s key can open another colleague’s safety padlock.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 18.63

€ 18.63 Each (inc. VAT)

RS PRO Red 6-Lock Nylon Lockout Electrical Hasp, 9.5mm Shackle

€ 15.40

€ 15.40 Each (Exc. Vat)

€ 18.63

€ 18.63 Each (inc. VAT)

RS PRO Red 6-Lock Nylon Lockout Electrical Hasp, 9.5mm Shackle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Lockout Electrical Hasp

Colour

Red

Number of Locks

6

Material

Nylon

Lock Shackle Maximum Diameter

9.5mm

Risk Type

Electrical Risk

Shackle Length

80mm

Country of Origin

India

Product details

RS PRO Nylon Lockout Hasp

This cable lockout from our own RS PRO brand has been ergonomically designed to fit around electrical panels, MCB’s, switches and panel handles to prevent access during lockout procedures.

Features and Benefits

• Fits all padlock shackle sizes up to 6mm diameter
• 25mm jaw diameter
• Red colour to increase visibility
• Completely non-conductive
• Manufactured from heavy duty flexible nylon
• Compact for easy carrying and storage

What is lockout used for?

Lockout is an important safety procedure that involves shutting off the power to industrial machines or equipment during maintenance or repair. When used properly in conjunction with a well-planned lockout process, the safety padlock helps ensure that employees will not inadvertently activate a piece of equipment while someone else is working on it.

How does it work?

1 employee – 1 padlock – 1 key which means all employees carry a unique key and no one else’s key can open another colleague’s safety padlock.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in