Kern FOB-NL Bench Weighing Scale, 15kg Weight Capacity

RS Stock No.: 180-5325Brand: KernManufacturers Part No.: FOB 10K-3NL
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Bench

Resolution

1 g, 2 g

Plug Type

Type C - European Plug

Weighpan Length

285mm

Weighpan Width

255mm

Weighpan Height

90mm

Net Weight

3.75kg

Model Number p

FOB-NL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Stock information temporarily unavailable.

€ 315.83

€ 315.83 Each (Exc. Vat)

€ 382.15

€ 382.15 Each (inc. VAT)

Kern FOB-NL Bench Weighing Scale, 15kg Weight Capacity

Calibration type

€ 315.83

€ 315.83 Each (Exc. Vat)

€ 382.15

€ 382.15 Each (inc. VAT)

Kern FOB-NL Bench Weighing Scale, 15kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Bench

Resolution

1 g, 2 g

Plug Type

Type C - European Plug

Weighpan Length

285mm

Weighpan Width

255mm

Weighpan Height

90mm

Net Weight

3.75kg

Model Number p

FOB-NL

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China