MOSFET tranzistori

MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switc...

Attēlo 1-20 no 12094 produktiem

Filtrs

Šķirot

Filtrs

Šķirot

N-Channel MOSFET, 2.5 A, 60 V, 4-Pin HVMDIP Vishay IRFD024PBF
RS noliktavas nr.: 541-0525Ražotājs: VishayRažotāja kods: IRFD024PBF

€ 2,18

Katrs (bez PVN)

Pievienot grozam
Vishay
N
2.5 A
60 V
HVMDIP
Through Hole
4
100 mΩ
Enhancement
-
-
2V
1.3 W
Single
-20 V, +20 V
1
6.29mm
5mm
Si
+175 °C
25 nC @ 10 V
3.37mm
-
-
-
-55 °C
N-Channel MOSFET, 1.3 A, 100 V, 4-Pin HVMDIP Vishay IRFD120PBF
RS noliktavas nr.: 541-1691Ražotājs: VishayRažotāja kods: IRFD120PBF

€ 1,82

Katrs (bez PVN)

Pievienot grozam
Vishay
N
1.3 A
100 V
HVMDIP
Through Hole
4
270 mΩ
Enhancement
-
-
2V
1.3 W
Single
-20 V, +20 V
1
6.29mm
5mm
Si
+175 °C
16 nC @ 10 V
3.37mm
-
-
-
-55 °C
N-Channel MOSFET, 9.4 A, 100 V, 3-Pin IPAK Infineon IRFU120NPBF
RS noliktavas nr.: 541-1613Ražotājs: InfineonRažotāja kods: IRFU120NPBF

€ 1,11

Katrs (bez PVN)

Pievienot grozam
Infineon
N
9.4 A
100 V
IPAK (TO-251)
Through Hole
3
210 mΩ
Enhancement
HEXFET
4V
2V
48 W
Single
-20 V, +20 V
1
2.3mm
6.6mm
Si
+175 °C
25 nC @ 10 V
6.1mm
-
-
-
-55 °C
N-Channel MOSFET, 600 mA, 200 V, 4-Pin HVMDIP Vishay IRFD210PBF
RS noliktavas nr.: 541-0531Ražotājs: VishayRažotāja kods: IRFD210PBF

€ 0,87

Katrs (bez PVN)

Pievienot grozam
Vishay
N
600 mA
200 V
HVMDIP
Through Hole
4
1.5 Ω
Enhancement
-
-
2V
1 W
Single
-20 V, +20 V
1
6.29mm
5mm
Si
+150 °C
8.2 nC @ 10 V
3.37mm
-
-
-
-55 °C
N-Channel MOSFET, 84 A, 60 V, 3-Pin TO-220AB Infineon IRF1010EPBF
RS noliktavas nr.: 541-1714Ražotājs: InfineonRažotāja kods: IRF1010EPBF

€ 1,75

Katrs (bez PVN)

Pievienot grozam
Infineon
N
84 A
60 V
TO-220AB
Through Hole
3
12 mΩ
Enhancement
HEXFET
4V
2V
200 W
Single
-20 V, +20 V
1
4.69mm
10.54mm
Si
+175 °C
130 nC @ 10 V
8.77mm
-
-
-
-55 °C
Dual N/P-Channel-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 Infineon BTN9990LVAUMA1
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 249-3347Ražotājs: InfineonRažotāja kods: BTN9990LVAUMA1

€ 7,14

Katrs (bez PVN)

Pievienot grozam
Infineon
N, P
115 A
40 V
PG HSOF-7
Surface Mount
7
-
-
-
-
-
-
-
-
2
-
-
-
-
-
-
-
-
-
-
Dual N/P-Channel-Channel MOSFET, 115 A, 40 V, 7-Pin PG HSOF-7 Infineon BTN9990LVAUMA1
RS noliktavas nr.: 249-3346Ražotājs: InfineonRažotāja kods: BTN9990LVAUMA1

€ 3,932

Katrs (Rulli ir 2000) (bez PVN)

Pievienot grozam
Infineon
N, P
115 A
40 V
PG HSOF-7
Surface Mount
7
-
-
-
-
-
-
-
-
2
-
-
-
-
-
-
-
-
-
-

€ 0,358

Katrs (Paka ir 50) (bez PVN)

Pievienot grozam
Nexperia
N, P
170 mA, 330 mA
50 V, 60 V
SOT-666
Surface Mount
6
3.6 Ω, 13.5 Ω
Enhancement
-
2.1V
1.1V
500 mW
Isolated
-20 V, +20 V
2
1.3mm
1.7mm
Si
+150 °C
0.26 nC @ 5 V, 0.5 nC @ 4.5 V
0.6mm
-
-
-
-55 °C
Dual N/P-Channel-Channel MOSFET, 220 mA, 400 mA, 30 V, 6-Pin SOT-666 Nexperia NX3008CBKV,115
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 816-0567Ražotājs: NexperiaRažotāja kods: NX3008CBKV,115

€ 0,42

Katrs (Paka ir 50) (bez PVN)

Pievienot grozam
Nexperia
N, P
220 mA, 400 mA
30 V
SOT-666
Surface Mount
6
2.8 Ω, 7.8 Ω
Enhancement
-
1.1V
0.6V
500 mW
Isolated
-8 V, +8 V
2
1.3mm
1.7mm
Si
+150 °C
0.52 nC @ 4.5 V, 0.55 nC @ 4.5 V
0.6mm
-
-
-
-55 °C
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD038N06NF2SATMA1
RS noliktavas nr.: 262-5866Ražotājs: InfineonRažotāja kods: IPD038N06NF2SATMA1

€ 0,511

Katrs (Rulli ir 2000) (bez PVN)

Pievienot grozam
Infineon
N
120 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD038N06NF2SATMA1
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 262-5867Ražotājs: InfineonRažotāja kods: IPD038N06NF2SATMA1

€ 0,974

Katrs (Paka ir 10) (bez PVN)

Pievienot grozam
Infineon
N
120 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO263-3 Infineon IPB029N06NF2SATMA1
RS noliktavas nr.: 262-5858Ražotājs: InfineonRažotāja kods: IPB029N06NF2SATMA1

€ 1,174

Katrs (Rulli ir 800) (bez PVN)

Pievienot grozam
Infineon
N
120 A
60 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 120 A, 60 V, 3-Pin PG-TO263-3 Infineon IPB029N06NF2SATMA1
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 262-5859Ražotājs: InfineonRažotāja kods: IPB029N06NF2SATMA1

€ 2,238

Katrs (Paka ir 5) (bez PVN)

Pievienot grozam
Infineon
N
120 A
60 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 122 A, 40 V, 3-Pin PG-TO263-3 Infineon IPB023N04NF2SATMA1
RS noliktavas nr.: 262-5856Ražotājs: InfineonRažotāja kods: IPB023N04NF2SATMA1

€ 1,168

Katrs (Rulli ir 800) (bez PVN)

Pievienot grozam
Infineon
N
122 A
40 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 122 A, 40 V, 3-Pin PG-TO263-3 Infineon IPB023N04NF2SATMA1
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 262-5857Ražotājs: InfineonRažotāja kods: IPB023N04NF2SATMA1

€ 2,238

Katrs (Paka ir 5) (bez PVN)

Pievienot grozam
Infineon
N
122 A
40 V
PG-TO263-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD029N04NF2SATMA1
RS noliktavas nr.: 262-5864Ražotājs: InfineonRažotāja kods: IPD029N04NF2SATMA1

€ 0,549

Katrs (Rulli ir 2000) (bez PVN)

Pievienot grozam
Infineon
N
131 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 131 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD029N04NF2SATMA1
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 262-5865Ražotājs: InfineonRažotāja kods: IPD029N04NF2SATMA1

€ 1,27

Katrs (Paka ir 5) (bez PVN)

Pievienot grozam
Infineon
N
131 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD028N06NF2SATMA1
Pieejams arī industriālā iepakojumā
RS noliktavas nr.: 262-5863Ražotājs: InfineonRažotāja kods: IPD028N06NF2SATMA1

€ 1,876

Katrs (Paka ir 5) (bez PVN)

Pievienot grozam
Infineon
N
139 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 139 A, 60 V, 3-Pin PG-TO252-3 Infineon IPD028N06NF2SATMA1
RS noliktavas nr.: 262-5862Ražotājs: InfineonRažotāja kods: IPD028N06NF2SATMA1

€ 0,899

Katrs (Rulli ir 2000) (bez PVN)

Pievienot grozam
Infineon
N
139 A
60 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-
Dual SiC N-Channel MOSFET, 143 A, 40 V, 3-Pin PG-TO252-3 Infineon IPD023N04NF2SATMA1
RS noliktavas nr.: 262-5860Ražotājs: InfineonRažotāja kods: IPD023N04NF2SATMA1

€ 0,687

Katrs (Rulli ir 2000) (bez PVN)

Pievienot grozam
Infineon
N
143 A
40 V
PG-TO252-3
Surface Mount
3
-
Enhancement
-
-
-
-
-
-
2
-
-
SiC
-
-
-
-
-
-
-

...