Flash atmiņa
Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.
Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory...
Attēlo 1-2 no 2
Infineon
128Mbit
CFI, Parallel
TSOP
56
8M x 16 bit
Surface Mount
NOR
3 V
3.6 V
Symmetrical
14.1mm
1.05mm
18.5mm
18.5 x 14.1 x 1.05mm
8M
-40 °C
S29GL
+85 °C
-
16bit
90ns
€ 7,62
€ 7,62 Katrs (bez PVN)
Pārbaudīt noliktavu
1
Infineon
128Mbit
CFI, Parallel
TSOP
56
8M x 16 bit
Surface Mount
NOR
3 V
3.6 V
Symmetrical
14.1mm
1.05mm
18.5mm
18.5 x 14.1 x 1.05mm
8M
-40 °C
S29GL
+85 °C
-
16bit
90ns