Reed Switches

Jūs skataties 1 - 20 no 29 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Terminal Type Maximum Current Maximum ac Voltage Maximum dc Voltage Contact Position Contact Resistance Total Length Length Dimensions Depth Width Maximum Operating Temperature Minimum Operating Temperature
Assemtech Reed Switch Rectangular 400V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO Wire Lead 500 mA 400V 400V NO <1Ω 1020mm 20mm 6.5 mm, 14 mm, 20 mm 14mm 6mm +70°C -20°C
Assemtech Reed Switch Rectangular 470V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - 500 mA 470V - - 150mΩ 25mm 25mm 25 x 4.7 x 3.7 mm 3.7mm 4.7mm +70°C -20°C
Assemtech Reed Switch Cylindrical 240V, NO, 500 mA Assemtech Cylindrical Magnetic Proximity - NO Wire Lead 500 mA 240V - - 100mΩ 328mm 28mm - - - +70°C -20°C
Assemtech Reed Switch Rectangular 240V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO Wire Lead 500 mA 240V - - 100mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 130V, NO/NC, 250 mA Assemtech Rectangular Magnetic Proximity - NO/NC Wire Lead 250 mA 130V - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 100V, CO, 500 mA Assemtech Rectangular Magnetic Proximity SPST CO Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 14 x 20 x 6 mm 6mm 20mm +85°C -20°C
Assemtech Reed Switch Cylindrical 140V, NO, 500 mA Assemtech Cylindrical Magnetic Proximity - NO - 500 mA 140V 230V - 115mΩ 108mm 18mm - - 6mm +85°C -20°C
Assemtech Reed Switch Cylindrical 130V, CO, 250 mA Assemtech Cylindrical Magnetic Proximity - CO Wire Lead 250 mA 130V - - 150mΩ 328mm 28mm - - - +85°C -20°C
Assemtech Reed Switch Cylindrical 230V, NO, 3 A Assemtech Cylindrical Magnetic Proximity - NO Wire Lead 3 A 230V - - 80mΩ 390mm 300mm - - - +85°C -20°C
Assemtech Reed Switch Cylindrical 130V, NC, 250 mA Assemtech Cylindrical Magnetic Proximity - NC Wire Lead 250 mA 130V - - 200mΩ 328mm 28mm - - - +70°C -20°C
Assemtech Reed Switch Cylindrical 140V, NO, 250 (Switched Current AC) mA, 350 (Switched Current DC) mA Assemtech Cylindrical Magnetic Proximity SPST NO Wire Lead 250 (Switched Current AC) mA, 350 (Switched Current DC) mA 140V 175V - 140mΩ 102mm 12mm 3 (Dia.) x 12 mm - - +70°C -20°C
Assemtech Reed Switch Rectangular 70V, NO, 250 mA Assemtech Rectangular - - NO - 250 mA 70V - - 200mΩ 15mm 15mm 15 x 4.2 x 3.2 mm 3.2mm 4.2mm +70°C -25°C
Assemtech Reed Switch Rectangular 200V, NO, 500 mA Assemtech Rectangular Magnetic Proximity SPST NO PCB Pin 500 mA 200V - - 120mΩ - 25mm 25 x 3.9 x 4.7 mm 4.7mm 3.9mm +70°C -25°C
Assemtech Reed Switch Rectangular 130V, NC, 250 mA Assemtech Rectangular Magnetic Proximity - NC - 250 mA 130V - - 150mΩ 25mm 25mm 25 x 4.7 x 3.7 mm 3.7mm 4.7mm +70°C -20°C
Assemtech Reed Switch Rectangular 400V, NO, 500 mA
  • RS noliktavas numurs 866-2603
  • Zīmols Assemtech
  • Ražotāja numurs MMPSA 240/30 LH NO BLUE
Assemtech Rectangular Magnetic Proximity SPST NO Wire Lead 500 mA 400V - - 150mΩ 320mm 14mm 14 x 20 x 6 mm 6mm 20mm +85°C -20°C
Assemtech Reed Switch Rectangular, NO, 25 mA Assemtech Rectangular Magnetic Proximity - NO Wire Lead 25 mA - 20V - - 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -30°C
Assemtech Reed Switch Rectangular 400V, NO, 500 mA
  • RS noliktavas numurs 866-2606
  • Zīmols Assemtech
  • Ražotāja numurs MMPSA 240/30 RH NO BLUE
Assemtech Rectangular Magnetic Proximity SPST NO Wire Lead 500 mA 400V - - 150mΩ 320mm 14mm 14 x 20 x 6 mm 6mm 20mm +85°C -20°C
Assemtech Reed Switch Cylindrical 1500V, NO, 3 A Assemtech Cylindrical Magnetic Proximity - NO Wire Lead 3 A 1500V - - 300mΩ 390mm 90mm - - - +85°C -20°C
Assemtech Reed Switch Rectangular 100V, NC, 500 mA
  • RS noliktavas numurs 866-2612
  • Zīmols Assemtech
  • Ražotāja numurs MMPSB 130/30 LH BLUE
Assemtech Rectangular Magnetic Proximity SPST NC Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 14 x 20 x 6 mm 6mm 20mm +85°C -20°C
Assemtech Reed Switch Rectangular 400V, NO, 500 mA Assemtech Rectangular Magnetic Proximity SPST NO Wire Lead 500 mA 400V 400V - 150mΩ 538mm 38mm 38 x 12 x 8 mm 8mm 12mm +85°C -20°C
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
Jūs skataties 1 - 20 no 29 rezultāta