Reed Switches

Jūs skataties 1 - 20 no 88 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Contact Configuration Maximum Switching Current Maximum Switching Power Maximum Switching Voltage Contact Resistance Contact Material Maximum Release Time Operating Time Including Bounce AT Value Range Width Length Dimensions
Switch glass 52mm reed AT 60-70 Assemtech SP-NO 3A - - 100mΩ Rhodium 0.2ms 0.5ms 60-70AT 5.4 (Dia.)mm 52mm 5.4 (Dia.) x 52mm
Switch glass 14.5mm Reed AT 28-52 Assemtech SPST-NO 500mA 10W - 100mΩ Ruthenium on Gold 30µs 0.25ms 28-52AT 2.54 (Dia.)mm 14.5mm 2.54 (Dia.) x 14.5mm
Switch glass 7mm reed AT 15-20 Assemtech SPST-NO 500mA 10W - 2 (Loaded)Ω Ruthenium on Gold 0.035ms 0.15ms 15-20AT 1.8 (Dia.)mm 7mm 1.8 (Dia.) x 7mm
SPST-NO PCB Reed Switch, 500mA 200V dc Assemtech SPST-NO 500mA 10W 200V dc 70mΩ - - - - - 46mm 2.54 (Dia.) x 46mm
Reed Switch, 500mA 200V dc Assemtech - 500mA 10W 200V dc 90mΩ - - - - - - -
Switch glass 14.5mm Reed AT 46-70 Assemtech SPST-NO 500mA 10W - 100mΩ Ruthenium on Gold 30µs 0.25ms 46-70AT 2.54 (Dia.)mm 14.5mm 2.54 (Dia.) x 14.5mm
Switch Glass 13.5mm Reed AT 10-20 Assemtech SPST-NO 500mA 10W - 115mΩ Ruthenium on Gold 30µs 0.25ms 10-20AT 1.8 (Dia.)mm 13.5mm 1.8 (Dia.) x 13.5mm
Switch glass 5mm reed AT 10-15 Assemtech SPST-NO 350mA 5W - 2 (Loaded)Ω Ruthenium on Gold 20µs 0.35ms 10-15AT 1.8 (Dia.)mm 5mm 1.8 (Dia.) x 5mm
Switch Glass 14.5mm Reed AT 6-16 Assemtech SPST-NO 250mA 5W - 120mΩ Ruthenium on Gold 70ms 0.1ms 6-16AT 2.54 (Dia.)mm 14.5mm 2.54 (Dia.) x 14.5mm
Switch glass 52mm reed AT 30-40 Assemtech SP-NO 3A - - 100mΩ Rhodium 0.2ms 0.5ms 30-40AT 5.4 (Dia.)mm 52mm 5.4 (Dia.) x 52mm
Switch glass 52mm reed AT 80-100
  • RS noliktavas numurs 909-2840
  • Zīmols Assemtech
  • Ražotāja numurs GC1625 (105-120AT)
Assemtech Change Over 1A - - 100mΩ Rhodium 0.1ms 0.5ms 80-100AT 5.6 (Dia.)mm 52mm 5.6 (Dia.) x 52mm
SPNO FormA Reedswitch,0.5A 140V 18-32AT Assemtech SP-NO 500mA 10VA 200V dc 120mΩ Rhodium - - - - - -
Switch Glass 13.5mm Reed AT 15-25 Assemtech SPST-NO 500mA 10W - 115mΩ Ruthenium on Gold 30µs 0.25ms 15-25AT 1.8 (Dia.)mm 13.5mm 1.8 (Dia.) x 13.5mm
Switch glass 11mm Reed AT10-20 Assemtech SP-NO 500mA - - 150mΩ Rhodium 0.05ms 0.3ms 10-20AT 2.1 (Dia.)mm 11mm 2.1 (Dia.) x 11mm
Switch glass 14mm reed AT 15-25 Assemtech SP-NO 500mA - - 150mΩ Rhodium 0.05ms 0.2ms 15-25AT 2.3 (Dia.)mm 14.5mm 2.3 (Dia.) x 14.5mm
Switch glass 14mm reed AT 25-35 Assemtech SP-NO 1A - - 150mΩ Rhodium 0.05ms 0.2ms 25-35AT 2.3 (Dia.)mm 14.5mm 2.3 (Dia.) x 14.5mm
Switch glass 19mm reed AT 35-50 Assemtech SP-NO 2A - - 100mΩ Rhodium 0.1ms 0.5ms 35-50AT 2.6 (Dia.)mm 19mm 2.6 (Dia.) x 19mm
Switch glass 20.5mm reed AT 15-28 Assemtech SPST-NO 1A 30W - 90mΩ Ruthenium on Gold 30µs 0.35ms 15-28AT 2.7 (Dia.)mm 20.5mm 2.7 (Dia.) x 20.5mm
Switch glass 20.5mm reed AT 24-51 Assemtech SPST-NO 1A 40W - 90mΩ Ruthenium on Gold 30µs 0.35ms 24-51AT 2.7 (Dia.)mm 20.5mm 2.7 (Dia.) x 20.5mm
Switch glass 7mm reed AT 5-10 Assemtech SPST-NO 500mA 10W - 150mΩ Ruthenium on Gold 0.035ms 0.15ms 5-10AT 1.8 (Dia.)mm 7mm 1.8 (Dia.) x 7mm
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
Jūs skataties 1 - 20 no 88 rezultāta