Reed Switches

Jūs skataties 1 - 20 no 67 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum ac Voltage Maximum dc Voltage Switching Frequency Contact Position Contact Resistance Total Length Length Dimensions Depth Width Maximum Operating Temperature Minimum Operating Temperature
Assemtech Reed Switch Rectangular 400V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 400V 400V - NO <1Ω 1020mm 20mm 6.5 mm, 14 mm, 20 mm 14mm 6mm +70°C -20°C
RS Pro Reed Switch Cylindrical 90V, NO, 1 A RS Pro Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - NO 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
Assemtech Reed Switch Rectangular 470V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - - 500 mA 470V - - - 150mΩ 25mm 25mm 25 x 4.7 x 3.7 mm 3.7mm 4.7mm +70°C -20°C
RS Pro Reed Switch Cylindrical 400V, NO, 1 A RS Pro Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - NO 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
RS Pro Reed Switch Cylindrical 200V, NO, 500 mA RS Pro Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - NO 200mΩ 28mm 28mm 28 x 11 mm 11mm 11mm +85°C -20°C
RS Pro Reed Switch Rectangular 250V, NO, 3 A RS Pro Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - NO 100mΩ 79.4 79.4mm 79.4 x 9.8 x 25.4 mm 25.4mm 9.8mm +85°C -20°C
RS Pro Reed Switch Rectangular 175V, CO, 400 mA RS Pro Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - Changeover 120mΩ 328.5mm 28.5mm 28.5 x 19 x 6.8 mm 6.8mm 19mm +115°C -40°C
RS Pro Reed Switch Flat 180V, NO, 500 mA RS Pro Flat Magnetic Proximity SPST NO SPST-NO Screw 500 mA 180V 500V - NO 150mΩ 28.6mm 28.6mm 28.5 x 19 x 6.25 mm 6.25mm 6.35mm +150°C -40°C
RS Pro Reed Switch Flat 400V, CO, 2 A RS Pro Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - Changeover 100mΩ 19.1mm 19.1mm 19.1 x 79.4 x 9.8 mm 9.8mm 79.4mm +85°C -10°C
RS Pro Reed Switch Rectangular 250V, NO, 500 mA RS Pro Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz NO 100mΩ 28.5mm 28.5mm 28.5 x 69.85 x 39.88 mm 6.4mm 19mm +125°C -40°C
RS Pro Reed Switch Flat 200V, NO, 500 mA RS Pro Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - NC 150mΩ 15.6mm 15.6mm 15.6 x 2.3 x 2.3 mm 2.3mm 2.3mm +130°C -40°C
Assemtech Reed Switch Cylindrical 240V, NO, 500 mA Assemtech Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 240V - - - 100mΩ 328mm 28mm - - - +70°C -20°C
Assemtech Reed Switch Rectangular 240V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 240V - - - 100mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
SMD flat lead reed sensor 11.6mm long RS Pro Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - NO 150mΩ 11.6mm 11.6mm 15.6 x 2.95 x 2.3 mm 2.3mm 2.95mm +130°C -40°C
RS Pro Reed Switch Rectangular 200V, NO, 500 mA RS Pro Rectangular Magnetic Proximity - NO - - 500 mA 200V - - NO 300mΩ 32mm 32mm 32 x 8 x 15 mm 15mm 8mm +85°C -20°C
Assemtech Reed Switch Rectangular 130V, NO/NC, 250 mA Assemtech Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA 130V - - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 100V, CO, 500 mA Assemtech Rectangular Magnetic Proximity SPST CO - Wire Lead 500 mA 100V - - - 150mΩ 320mm 14mm 14 x 20 x 6 mm 6mm 20mm +85°C -20°C
Celduc Reed Switch Rectangular, NO, 400 mA
  • RS noliktavas numurs 218-0192
  • Zīmols Celduc
  • Ražotāja numurs PHA11200
Celduc Rectangular Magnetic Proximity - NO - Through Hole 400 mA - 100V 300 Hz - 100mΩ 23.12mm 23.12mm 23.12 x 4.2 x 4.2 mm 4.2mm 4.2mm +100°C -40°C
Assemtech Reed Switch Cylindrical 140V, NO, 500 mA Assemtech Cylindrical Magnetic Proximity - NO - - 500 mA 140V 230V - - 115mΩ 108mm 18mm - - 6mm +85°C -20°C
Abus Reed Switch Rectangular, NO, 200 mA
  • RS noliktavas numurs 524-5860
  • Zīmols ABUS
  • Ražotāja numurs MK2000W
ABUS Rectangular Magnetic Proximity - NO - Cable 200 mA - 24V - - - 4000mm 12mm 12 x 11 x 48 mm 48mm 11mm - -
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
Jūs skataties 1 - 20 no 67 rezultāta