Electromechanical Interface Relays
Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.
How do electromechanical interface relays w...
Showing 1-20 of 32 products
Omron
24V dc
SPST
DIN Rail
4
G6D-F4PU
5A
30 V dc, 250 V ac
-
-
30 V dc, 250 V ac
PCB Pin
35mm
100mm
31mm
-
10.5mA
-
+55°C
CE
Power Relay
-25 → +55°C
Solid State Relay
31 x 35 x 100mm
-25°C
20000000 (Mechanical) cycles, 70000 (Electrical) cycles
100 (Contact)mΩ
Terminal Block
-
5 A Rating by Optimal Designs for Wide Variety of Applications, Diode for Coil Surge Absorption, Double Wire Method Enables Branch Wiring, Each Relay has Independent Coils and Contacts for PLC Output Compatible, IP20 Protection Code for Push-In Plus models, LED Operation Indicator, Push-In Plus Terminal Enables Work Reduction and Requires no Retightening, Short Bars, TUV Certification for Push-In Plus Terminal, UL and CSA Certification for Standard Models, VDE Certification for Screws Terminal
-
-
-
Omron
110V ac
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
121V
88V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
6.1mA
18kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
88-121V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
110V ac
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
121V
88V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
6.1mA
18kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
88-121V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
110V ac
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
121V
88V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
6.1mA
18kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
88-121V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
110V ac
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
121V
88V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
6.1mA
18kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
88-121V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
12V dc
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
13.2V
10.8V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
27.9mA
0.4kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
10.8-13.2V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
12V dc
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
13.2V
10.8V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
27.9mA
0.4kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
10.8-13.2V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
12V dc
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
13.2V
10.8V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
27.9mA
0.4kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
10.8-13.2V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
12V dc
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
13.2V
10.8V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
27.9mA
0.4kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
10.8-13.2V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
230V ac
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
253V
184V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
6.8mA
34kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
184-253V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
230V ac
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
253V
184V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
6.8mA
34kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
184-253V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
230V ac
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
253V
184V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
6.8mA
34kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
184-253V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
230V ac
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
253V
184V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
6.8mA
34kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
184-253V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
24V ac/dc
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
26.4V
21.6V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
12.6mA
1.8kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
21.6-26.4V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
24V ac/dc
SPDT
DIN Rail
1
G2RV-ST
50mA
30V
26.4V
21.6V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
12.6mA
1.8kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
5000000 cycles
100mΩ
Relay Module
21.6-26.4V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
24V ac/dc
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
26.4V
21.6V
400V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
12.6mA
1.8kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
21.6-26.4V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
24V ac/dc
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
26.4V
21.6V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
12.6mA
1.8kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
21.6-26.4V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
24V ac/dc
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
26.4V
21.6V
440V ac
Push In
6.2mm
90mm
88mm
Ag Alloy
12.6mA
1.8kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
21.6-26.4V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms
Omron
24V ac/dc
SPDT
DIN Rail
1
G2RV-ST
6A
250V ac
26.4V
19.2V
400V ac
Screw
6.2mm
90mm
88mm
Ag Alloy
12.6mA
1.8kΩ
+55°C
CE, cULus
Electro Mechanical
-40 → 55°C
Electromechanical Relay
88 x 90 x 6.2mm
-40°C
70000 cycles
100mΩ
Relay Module
21.6-26.4V
LED, Mechanical Indicator, Transparent Case
Industrial Control Equipment
20 (For DC)/40(For AC)ms
20ms