Tehniskie dokumenti
Specifikācija
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
36 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
±2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±4.5 V dc, ±5.5V dc
Package
2 x 1 in
Isolation Voltage
4kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
JHM20
Load Regulation
±2%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+80°C
Standards Met
ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 73,50
Katrs (bez PVN)
€ 88,94
Katrs (Ieskaitot PVN)
1
€ 73,50
Katrs (bez PVN)
€ 88,94
Katrs (Ieskaitot PVN)
1
Pirkt iepakojumos
Daudzums | Vienības cena |
---|---|
1 - 4 | € 73,50 |
5 - 9 | € 71,00 |
10 - 24 | € 69,00 |
25 - 49 | € 66,50 |
50+ | € 64,50 |
Tehniskie dokumenti
Specifikācija
Brand
XP PowerOutput Voltage
±5V dc
Input Voltage Range
36 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
±2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±4.5 V dc, ±5.5V dc
Package
2 x 1 in
Isolation Voltage
4kV dc
Width
25.4mm
Depth
10.2mm
Length
50.8mm
Series
JHM20
Load Regulation
±2%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+80°C
Standards Met
ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed
Izcelsmes valsts
China