Tehniskie dokumenti
Specifikācija
Produkta apraksts
PC-SIMOCODE Cable
Used to connect a PC to the various modules for programming, setting parameters or downloading information.
Simocode Motor Protection System
The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 73,00
Katrs (bez PVN)
€ 88,33
Katrs (Ieskaitot PVN)
1
€ 73,00
Katrs (bez PVN)
€ 88,33
Katrs (Ieskaitot PVN)
1
Pirkt iepakojumos
Daudzums | Vienības cena |
---|---|
1 - 4 | € 73,00 |
5 - 9 | € 69,50 |
10+ | € 66,50 |
Tehniskie dokumenti
Specifikācija
Produkta apraksts
PC-SIMOCODE Cable
Used to connect a PC to the various modules for programming, setting parameters or downloading information.
Simocode Motor Protection System
The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.