RS PRO, 820mΩ 50W Wire Wound Chassis Mount Resistor ±5%
Tehniskie dokumenti
Specifikācija
Brand
RS ProResistance
820mΩ
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 3,50
Katrs (Paka ir 5) (bez PVN)
€ 4,235
Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 3,50
Katrs (Paka ir 5) (bez PVN)
€ 4,235
Katrs (Paka ir 5) (Ieskaitot PVN)
5
Pirkt iepakojumos
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 245 | € 3,50 | € 17,50 |
250 - 495 | € 3,40 | € 17,00 |
500 - 1245 | € 3,30 | € 16,50 |
1250+ | € 3,20 | € 16,00 |
Tehniskie dokumenti
Specifikācija
Brand
RS ProResistance
820mΩ
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.