Tehniskie dokumenti
Specifikācija
Brand
PanasonicResistance
100kΩ
Power Rating
5W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Indonesia
Produkta apraksts
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138
Axial - 0.5W - 5W
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 0,385
Katrs (Kaste ir 500) (bez PVN)
€ 0,466
Katrs (Kaste ir 500) (Ieskaitot PVN)
500
€ 0,385
Katrs (Kaste ir 500) (bez PVN)
€ 0,466
Katrs (Kaste ir 500) (Ieskaitot PVN)
500
Tehniskie dokumenti
Specifikācija
Brand
PanasonicResistance
100kΩ
Power Rating
5W
Tolerance
±5%
Technology
Metal Oxide
Series
ERG
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Indonesia
Produkta apraksts
Panasonic ERG S Metal Oxide Film Resistors
Panasonic ERG metal oxide resistors are a miniaturised solution at half of the size of comparable models. Constructed from a high reliability metal oxide film, these through hole resistors have a ceramic core and are flame and solvent retardant. ERG metal oxide resistors are stable in high humidity and at high temperature.
Standards
IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138