Murrelektronik Limited DIN 43650 Connector

RS noliktavas nr.: 196-0628Ražotājs: Murrelektronik LimitedRažotāja kods: 7000-18021-6160500
brand-logo
Skatīt visu DIN 43650 solenoīda savienotāji

Tehniskie dokumenti

Specifikācija

Connector A

DIN 43650 Form A

Sheath Colour

Black

Connector B

Unterminated

Connector A Gender

Female

Connector A Orientation

Right Angle

Number of Cores

3

Length

5m

Sheath Material

PVC

IP Rating

IP67

Number of Strands

24

Insulation material

PVC

Current Rating

4 A

Cable Shape

Single Core

Operating Temperature Range

-5 → +70 (Mobile) °C, -25 → +85 °C, -30 → +70 (Fixed) °C

Minimum Bend Radius

29.5 (Fixed) mm, 59 (Moving) mm

Maximum Operating Temperature

+70 (Fixed, +85 °C, Mobile) °C

Core Strands

24 x 0.2 mm

Connector A Housing Gender

Female

Voltage Rating

24 V

Conductor Resistance

26 O/km

Connector A Number of Contacts

3

American Wire Gauge

18 AWG

Series

7000

Oil Resistant

Yes

Outer Diameter

5.9mm

Minimum Operating Temperature

-5 (Mobile) °C, -25 °C, -30 (Fixed) °C

Size of Strands

0.2 mm

Cross Sectional Area

0.75 mm²

Izcelsmes valsts

Czech Republic

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Noliktavas stāvoklis patreiz nav pieejams

€ 27,40

€ 27,40 Katrs (bez PVN)

€ 33,15

€ 33,15 Katrs (Ieskaitot PVN)

Murrelektronik Limited DIN 43650 Connector

€ 27,40

€ 27,40 Katrs (bez PVN)

€ 33,15

€ 33,15 Katrs (Ieskaitot PVN)

Murrelektronik Limited DIN 43650 Connector
Noliktavas stāvoklis patreiz nav pieejams

Pirkt iepakojumos

DaudzumsVienības cena
1 - 4€ 27,40
5 - 9€ 26,60
10 - 24€ 24,50
25+€ 20,90

Tehniskie dokumenti

Specifikācija

Connector A

DIN 43650 Form A

Sheath Colour

Black

Connector B

Unterminated

Connector A Gender

Female

Connector A Orientation

Right Angle

Number of Cores

3

Length

5m

Sheath Material

PVC

IP Rating

IP67

Number of Strands

24

Insulation material

PVC

Current Rating

4 A

Cable Shape

Single Core

Operating Temperature Range

-5 → +70 (Mobile) °C, -25 → +85 °C, -30 → +70 (Fixed) °C

Minimum Bend Radius

29.5 (Fixed) mm, 59 (Moving) mm

Maximum Operating Temperature

+70 (Fixed, +85 °C, Mobile) °C

Core Strands

24 x 0.2 mm

Connector A Housing Gender

Female

Voltage Rating

24 V

Conductor Resistance

26 O/km

Connector A Number of Contacts

3

American Wire Gauge

18 AWG

Series

7000

Oil Resistant

Yes

Outer Diameter

5.9mm

Minimum Operating Temperature

-5 (Mobile) °C, -25 °C, -30 (Fixed) °C

Size of Strands

0.2 mm

Cross Sectional Area

0.75 mm²

Izcelsmes valsts

Czech Republic