HellermannTyton Halogen Free Heat Shrink Tubing, Clear 50.8mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

RS noliktavas nr.: 133-1906Ražotājs: HellermannTytonRažotāja kods: 313-80009 TCN24-50.8/25.4-PO-X-CL
brand-logo
Skatīt visu Heat Shrink Tubing

Tehniskie dokumenti

Specifikācija

Sleeve Diameter

50.8mm

Colour

Clear

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Produkta apraksts

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Noliktavas stāvoklis patreiz nav pieejams

€ 95,00

€ 95,00 1 kaste no 6 (bez PVN)

€ 114,95

€ 114,95 1 kaste no 6 (Ieskaitot PVN)

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 50.8mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series

€ 95,00

€ 95,00 1 kaste no 6 (bez PVN)

€ 114,95

€ 114,95 1 kaste no 6 (Ieskaitot PVN)

HellermannTyton Halogen Free Heat Shrink Tubing, Clear 50.8mm Sleeve Dia. x 1m Length 2:1 Ratio, TCN24 Series
Noliktavas stāvoklis patreiz nav pieejams

Pirkt iepakojumos

DaudzumsVienības cena
1 - 14€ 95,00
15 - 49€ 90,00
50+€ 88,00

Tehniskie dokumenti

Specifikācija

Sleeve Diameter

50.8mm

Colour

Clear

Shrunk Diameter

25.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → + 135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

TCN24

Produkta apraksts

HellermanTyton 2:1 Halogen Free Heatshrink Tubing TCN24 Series

The TCN24 Series is high high-quality flexible cross linked heatshrink tubing. This heatshrink tubing has the added value of being halogen free with a shrink ration of 2:1. The TCN24 series is ideal for use over cable joints or terminations as insulation. TCN24 is also designed for use with cable bundling in harness work.

Standards

SAE-AMS-DTL-23053/5 Class 1 & 3, VW-1 (using UL224)