ERNI DIN 41612 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

RS noliktavas nr.: 170-6888Ražotājs: ERNIRažotāja kods: 374162 / 374162-E
brand-logo
Skatīt visu DIN 41612 savienotāji

Tehniskie dokumenti

Specifikācija

Brand

ERNI

Number Of Contacts

42 + 6

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

M

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

5.5A

Contact Material

Copper Alloy

Series

DIN 41612

Maximum Contact Resistance

20000mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Izcelsmes valsts

Germany

Produkta apraksts

ERNI Type M Hybrid DIN 41612 Connectors

These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801

Standards

DIN 41612, Quality Class 2 (Draft), and IEC 60603-2

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Noliktavas stāvoklis patreiz nav pieejams

€ 249,00

€ 8,30 Each (In a Tray of 30) (bez PVN)

€ 301,29

€ 10,043 Each (In a Tray of 30) (Ieskaitot PVN)

ERNI DIN 41612 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

€ 249,00

€ 8,30 Each (In a Tray of 30) (bez PVN)

€ 301,29

€ 10,043 Each (In a Tray of 30) (Ieskaitot PVN)

ERNI DIN 41612 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

ERNI

Number Of Contacts

42 + 6

Gender

Male

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

a/b/c

Type

M

Pitch

2.54mm

Contact Plating

Gold

Class Rating

C2

Current Rating

5.5A

Contact Material

Copper Alloy

Series

DIN 41612

Maximum Contact Resistance

20000mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Izcelsmes valsts

Germany

Produkta apraksts

ERNI Type M Hybrid DIN 41612 Connectors

These mixed signal and power/coaxial hybrid connectors correspond to Type M to DIN 41612. As well as signal contacts to 4A, it is possible to install high current contacts to 40A. This has expanded the potential applications for these connectors to include telecommunication and data technology. The multipoint plug and plug connectors can be populated with 2, 4, 6 or 8 special contacts, all of which lie within a 2.54mm pitch.
Coding: it is possible to code the connector; this prevents incorrect plugging and subsequent destruction of sensitive electronic components due to overload.
Contacts: the special contacts made from beryllium copper can be used without aids in the cavities provided.
Approvals: UL, VG, CSA, CECC 75101-801

Standards

DIN 41612, Quality Class 2 (Draft), and IEC 60603-2