Tehniskie dokumenti
Specifikācija
Brand
EpcosInductance
39 mH
Maximum dc Current
550mA
Mounting Type
Radial
Maximum DC Resistance
2.2Ω
Tolerance
-30 → +50%
Length
21.5mm
Depth
13.5mm
Height
21.1mm
Dimensions
21.5 x 13.5 x 21.1mm
Core Material
Ferrite
Maximum Self Resonant Frequency
10kHz
Lead Pitch
10mm
Series
B82731T
Lead Diameter
0.64mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Produkta apraksts
Epcos B82731T Series Power Line Chokes
B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 1,40
Katrs (tiek piegadats Kaste) (bez PVN)
€ 1,694
Katrs (tiek piegadats Kaste) (Ieskaitot PVN)
3
€ 1,40
Katrs (tiek piegadats Kaste) (bez PVN)
€ 1,694
Katrs (tiek piegadats Kaste) (Ieskaitot PVN)
3
Tehniskie dokumenti
Specifikācija
Brand
EpcosInductance
39 mH
Maximum dc Current
550mA
Mounting Type
Radial
Maximum DC Resistance
2.2Ω
Tolerance
-30 → +50%
Length
21.5mm
Depth
13.5mm
Height
21.1mm
Dimensions
21.5 x 13.5 x 21.1mm
Core Material
Ferrite
Maximum Self Resonant Frequency
10kHz
Lead Pitch
10mm
Series
B82731T
Lead Diameter
0.64mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
PC Pin
Produkta apraksts
Epcos B82731T Series Power Line Chokes
B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm