Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
8.2kΩ
Power Rating
25W
Series
HS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-25ppm/°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
14.6 x 51 x 28mm
Overall Height
14.6mm
Overall Length
51mm
Overall Width
28mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 4,55
€ 4,55 Katrs (bez PVN)
€ 5,51
€ 5,51 Katrs (Ieskaitot PVN)
Standarts
1
€ 4,55
€ 4,55 Katrs (bez PVN)
€ 5,51
€ 5,51 Katrs (Ieskaitot PVN)
Standarts
1
Pirkt iepakojumos
Daudzums | Vienības cena |
---|---|
1 - 24 | € 4,55 |
25 - 74 | € 3,20 |
75 - 99 | € 3,15 |
100 - 249 | € 2,80 |
250+ | € 2,50 |
Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
8.2kΩ
Power Rating
25W
Series
HS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-25ppm/°C
Maximum Temperature Coefficient
+25ppm/°C
Dimensions
14.6 x 51 x 28mm
Overall Height
14.6mm
Overall Length
51mm
Overall Width
28mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.