Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
3.3Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
24.1 x 121 x 47.5mm
Overall Height
24.1mm
Overall Length
121mm
Overall Width
47.5mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
€ 369,00
€ 12,30 Katrs (Kaste ir 30) (bez PVN)
€ 446,49
€ 14,883 Katrs (Kaste ir 30) (Ieskaitot PVN)
30
€ 369,00
€ 12,30 Katrs (Kaste ir 30) (bez PVN)
€ 446,49
€ 14,883 Katrs (Kaste ir 30) (Ieskaitot PVN)
30
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
3.3Ω
Power Rating
150W
Series
HS150
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
24.1 x 121 x 47.5mm
Overall Height
24.1mm
Overall Length
121mm
Overall Width
47.5mm
Izcelsmes valsts
United Kingdom
Produkta apraksts
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of pulse power capability versus volume. An advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.