Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
6.8Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
30mm
Produkta apraksts
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 300,00
€ 3,00 Katrs (Iepakojuma ir 100) (bez PVN)
€ 363,00
€ 3,63 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
€ 300,00
€ 3,00 Katrs (Iepakojuma ir 100) (bez PVN)
€ 363,00
€ 3,63 Katrs (Iepakojuma ir 100) (Ieskaitot PVN)
100
Pirkt iepakojumos
Daudzums | Vienības cena | Per Maiss |
---|---|---|
100 - 100 | € 3,00 | € 300,00 |
200+ | € 2,70 | € 270,00 |
Tehniskie dokumenti
Specifikācija
Brand
ArcolResistance
6.8Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
30mm
Produkta apraksts
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.