RS PRO AC/DC Adapter

RS noliktavas nr.: 903-7130Ražotājs: RS PRO
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

CE, LPS, UL

Efficiency

81%

Series

LHE25A

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Izcelsmes valsts

China

Produkta apraksts

RS Switch Mode Desktop Power Supply - LHE25 Series

Reliable & robust range of 25 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.

Standards

UL & CE approved, LPS compliant

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 22,30

€ 22,30 Katrs (bez PVN)

€ 26,98

€ 26,98 Katrs (Ieskaitot PVN)

RS PRO AC/DC Adapter

€ 22,30

€ 22,30 Katrs (bez PVN)

€ 26,98

€ 26,98 Katrs (Ieskaitot PVN)

RS PRO AC/DC Adapter
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 22,30
5 - 9€ 21,20
10 - 24€ 20,30
25+€ 19,30
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

RS Pro

Maximum Temperature

+40°C

Input Connector

C14

Number of Outputs

1

Cable Length

1830mm

Standards Met

CE, LPS, UL

Efficiency

81%

Series

LHE25A

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±2%

Izcelsmes valsts

China

Produkta apraksts

RS Switch Mode Desktop Power Supply - LHE25 Series

Reliable & robust range of 25 W external power supplies carefully sourced for our RS Pro range. Provides an energy-efficient method of power with a low 0.3 W maximum no-load consumption rating.
Comes equipped with integrated short circuit & overload protection, coupled with auto recovery facility to negate the risk of downtime.
Common IEC C14 & C8 variants are available to ensure that your application is covered.

Standards

UL & CE approved, LPS compliant

Jūs varētu interesēt