Tehniskie dokumenti
Specifikācija
Brand
BoschMaterial
HSS-G
Drill Bit Type
Jobber Drill
Diameter
3.5mm
Point Angle
135°
Cutting Length
39mm
Overall Length
70 mm
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Bosch HSS-G Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall
1
P.O.A.
Bosch HSS-G Jobber Drill Bit, 3.5mm Diameter, 70 mm Overall
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
BoschMaterial
HSS-G
Drill Bit Type
Jobber Drill
Diameter
3.5mm
Point Angle
135°
Cutting Length
39mm
Overall Length
70 mm