Tehniskie dokumenti
Specifikācija
Brand
Asco JoucomaticStroke
100mm
Bore
50mm
Action
Double
Manufacturer Series
453
Length
275mm
Cushioning Type
Air
Dimensions
275 x 65 x 65mm
Width
65mm
Maximum Operating Pressure
10 bar
Height
65mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
1.8kg
Maximum Operating Temperature
+70°C
Jūs varētu interesēt
EMERSON – ASCO Pneumatic Profile Cylinder 50mm Bore, 100mm Stroke, 453 Series, Double ActingRažotājs: EMERSON – ASCO
€ 160,93Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Asco Joucomatic Pneumatic Profile Cylinder - 50mm Bore, 100mm Stroke, 453 Series, Double Acting
1
P.O.A.
Asco Joucomatic Pneumatic Profile Cylinder - 50mm Bore, 100mm Stroke, 453 Series, Double Acting
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Jūs varētu interesēt
EMERSON – ASCO Pneumatic Profile Cylinder 50mm Bore, 100mm Stroke, 453 Series, Double ActingRažotājs: EMERSON – ASCO
€ 160,93Katrs (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
Asco JoucomaticStroke
100mm
Bore
50mm
Action
Double
Manufacturer Series
453
Length
275mm
Cushioning Type
Air
Dimensions
275 x 65 x 65mm
Width
65mm
Maximum Operating Pressure
10 bar
Height
65mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
1.8kg
Maximum Operating Temperature
+70°C
Jūs varētu interesēt
EMERSON – ASCO Pneumatic Profile Cylinder 50mm Bore, 100mm Stroke, 453 Series, Double ActingRažotājs: EMERSON – ASCO
€ 160,93Katrs (bez PVN)