Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 500 x 385mm

RS noliktavas nr.: 873-2430Ražotājs: ZargesRažotāja kods: 41813
brand-logo
Skatīt visu Transit Cases

Tehniskie dokumenti

Specifikācija

Brand

Zarges

Material

Aluminium

Internal Height

750 mm

Series

K 424 XC

Internal Width

450 mm

Internal Depth

310mm

Internal Dimensions

750 x 450 x 310mm

External Height

800 mm

External Width

500 mm

External Depth

385mm

External Dimensions

800 x 500 x 385mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

Weight

9.5kg

Izcelsmes valsts

Germany

Produkta apraksts

Zarges K424 XC Aluminium Transit Cases

Professional Aluminium transit case for the easy transport and protection of equipment and instruments.

Noliktavas stāvoklis patreiz nav pieejams

€ 1 220,00

€ 1 220,00 Katrs (bez PVN)

€ 1 476,20

€ 1 476,20 Katrs (Ieskaitot PVN)

Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 500 x 385mm

€ 1 220,00

€ 1 220,00 Katrs (bez PVN)

€ 1 476,20

€ 1 476,20 Katrs (Ieskaitot PVN)

Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 500 x 385mm
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Zarges

Material

Aluminium

Internal Height

750 mm

Series

K 424 XC

Internal Width

450 mm

Internal Depth

310mm

Internal Dimensions

750 x 450 x 310mm

External Height

800 mm

External Width

500 mm

External Depth

385mm

External Dimensions

800 x 500 x 385mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Silver

Material Type

Metal

Lockable

Yes

Weight

9.5kg

Izcelsmes valsts

Germany

Produkta apraksts

Zarges K424 XC Aluminium Transit Cases

Professional Aluminium transit case for the easy transport and protection of equipment and instruments.