Yamaichi 11 Way Right Angle SD Card Memory Card Connector With Solder Termination

RS noliktavas nr.: 493-2068Ražotājs: YamaichiRažotāja kods: NMS011-2101-1
brand-logo
Skatīt visu Atmiņas karšu savienotāji

Tehniskie dokumenti

Specifikācija

Card Type

SD Card

Gender

Male

Number Of Contacts

11

Number Of Rows

1

Pitch

1.3mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

23.2mm

Width

2.2mm

Depth

20.3mm

Dimensions

23.2 x 2.2 x 20.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Izcelsmes valsts

Japan

Produkta apraksts

Mini SD Card

Mini SD Card Connectors in push-push versions.

Memory Card Connectors

Noliktavas stāvoklis patreiz nav pieejams

€ 2,15

€ 2,15 Katrs (bez PVN)

€ 2,60

€ 2,60 Katrs (Ieskaitot PVN)

Yamaichi 11 Way Right Angle SD Card Memory Card Connector With Solder Termination

€ 2,15

€ 2,15 Katrs (bez PVN)

€ 2,60

€ 2,60 Katrs (Ieskaitot PVN)

Yamaichi 11 Way Right Angle SD Card Memory Card Connector With Solder Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Card Type

SD Card

Gender

Male

Number Of Contacts

11

Number Of Rows

1

Pitch

1.3mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

23.2mm

Width

2.2mm

Depth

20.3mm

Dimensions

23.2 x 2.2 x 20.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Izcelsmes valsts

Japan

Produkta apraksts

Mini SD Card

Mini SD Card Connectors in push-push versions.

Memory Card Connectors