Yageo 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - RJ0805FRE07100KL

RS noliktavas nr.: 617-7011Ražotājs: YageoRažotāja kods: RJ0805FRE07100KL
brand-logo
Skatīt visu Surface Mount Resistors

Tehniskie dokumenti

Specifikācija

Brand

Yageo

Resistance

100kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF120

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,007Katrs (Rulli ir 5000) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5000) (bez PVN)

Yageo 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - RJ0805FRE07100KL

P.O.A.

Katrs (Paka ir 5000) (bez PVN)

Yageo 100kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.125W - RJ0805FRE07100KL
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,007Katrs (Rulli ir 5000) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Yageo

Resistance

100kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±50ppm/°C

Series

TF120

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
RS PRO 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W
€ 0,007Katrs (Rulli ir 5000) (bez PVN)