Tehniskie dokumenti
Specifikācija
Brand
YageoResistance
3.3kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Yageo 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-073K3L
1
P.O.A.
Yageo 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - RC0603FR-073K3L
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
YageoResistance
3.3kΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Series
RC
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C