Tehniskie dokumenti
Specifikācija
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
80 → 264V ac
Output Current
3.2A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
48W
Cable Length
950mm
Medical Approved
Yes
MTBF
>250kh
Standards Met
CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1
Width
50mm
Minimum Temperature
0°C
Line Regulation Range
±1%
Series
AFM
Energy Efficiency Level
V
Length
121mm
Izcelsmes valsts
China
Produkta apraksts
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..
Switch Mode - XP Power
€ 33,10
€ 33,10 Katrs (bez PVN)
€ 40,05
€ 40,05 Katrs (Ieskaitot PVN)
1
€ 33,10
€ 33,10 Katrs (bez PVN)
€ 40,05
€ 40,05 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 33,10 |
5 - 9 | € 32,10 |
10 - 24 | € 31,10 |
25 - 49 | € 30,10 |
50+ | € 29,10 |
Tehniskie dokumenti
Specifikācija
Brand
XP PowerAdapter Type
Power Brick Adapter
Output Voltage
15V dc
Input Voltage
80 → 264V ac
Output Current
3.2A
Maximum Temperature
+60°C
Output Connector
DC Plug
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
48W
Cable Length
950mm
Medical Approved
Yes
MTBF
>250kh
Standards Met
CCC Qualified, CEC2008, EISA2007, EN 55011/22/FCC, EN 60601-1, EN 60601-1-2, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60601-1, IEC 60950-1, MIL-HDBK-217F, UL 60601-1, UL 60950-1
Width
50mm
Minimum Temperature
0°C
Line Regulation Range
±1%
Series
AFM
Energy Efficiency Level
V
Length
121mm
Izcelsmes valsts
China
Produkta apraksts
XP Power - AFM Series of Plug-in Power Supplies
The AFM series from XP Power offers a wide range of 30 W to 60 W plug-in power supplies, all of which feature level V energy efficiency. These power supplies are CEC2008 & EISA2007 compliant and being IT and medically approved. Optional Class II and optional white case versions are also available..