Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 10V dc

RS noliktavas nr.: 838-7484Ražotājs: Wurth ElektronikRažotāja kods: 875105245015
brand-logo
Skatīt visu Polymer Capacitors

Tehniskie dokumenti

Specifikācija

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Height

6.3mm

Maximum Operating Temperature

+105°C

Dimensions

7.7 (Dia) x 6.3mm

Series

WCAP-PSLP

Dissipation Factor

8%

Polarised

Polar

Ripple Current

2.69A

Minimum Operating Temperature

-55°C

Diameter

7.7mm

Leakage Current

300 μA

Lifetime

2000h

Produkta apraksts

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Noliktavas stāvoklis patreiz nav pieejams

€ 4,00

€ 0,80 Katrs (Paka ir 5) (bez PVN)

€ 4,84

€ 0,968 Katrs (Paka ir 5) (Ieskaitot PVN)

Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 10V dc
Izvēlēties iepakojuma veidu

€ 4,00

€ 0,80 Katrs (Paka ir 5) (bez PVN)

€ 4,84

€ 0,968 Katrs (Paka ir 5) (Ieskaitot PVN)

Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 10V dc
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
5 - 20€ 0,80€ 4,00
25 - 45€ 0,667€ 3,34
50 - 95€ 0,595€ 2,98
100 - 495€ 0,496€ 2,48
500+€ 0,43€ 2,15

Tehniskie dokumenti

Specifikācija

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Aluminium

Voltage

10V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

20mΩ

Lead Pitch

2.1mm

Tolerance

±20%

Height

6.3mm

Maximum Operating Temperature

+105°C

Dimensions

7.7 (Dia) x 6.3mm

Series

WCAP-PSLP

Dissipation Factor

8%

Polarised

Polar

Ripple Current

2.69A

Minimum Operating Temperature

-55°C

Diameter

7.7mm

Leakage Current

300 μA

Lifetime

2000h

Produkta apraksts

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLP series

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic,thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer