Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860020375017

Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
540mA
Leakage Current
160 μA
Tolerance
±20%
Series
WCAP-ATG5
Dissipation Factor
15
Produkta apraksts
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
€ 4,84
€ 0,484 Katrs (Paka ir 10) (bez PVN)
€ 5,86
€ 0,586 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 4,84
€ 0,484 Katrs (Paka ir 10) (bez PVN)
€ 5,86
€ 0,586 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
10 - 90 | € 0,484 | € 4,84 |
100 - 240 | € 0,448 | € 4,48 |
250 - 490 | € 0,407 | € 4,07 |
500 - 990 | € 0,378 | € 3,78 |
1000+ | € 0,343 | € 3,43 |
Tehniskie dokumenti
Specifikācija
Brand
Wurth ElektronikCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
5mm
Ripple Current
540mA
Leakage Current
160 μA
Tolerance
±20%
Series
WCAP-ATG5
Dissipation Factor
15
Produkta apraksts