Wurth Elektronik2.6 V Yellow LED 2214 SMD, WL-SMTW 150224VS73100A

RS noliktavas nr.: 176-4976Ražotājs: Wurth ElektronikRažotāja kods: 150224VS73100A
brand-logo
Skatīt visu LED diodes

Tehniskie dokumenti

Specifikācija

LED Colours

Yellow

Package Type

2214

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

70 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

WL-SMTW

Dimensions

2 x 1.4 x 1.31mm

Forward Current

20mA

Lens Colour

Clear

Lens Finish

Clear

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 375,00

€ 0,125 Katrs (Rulli ir 3000) (bez PVN)

€ 453,75

€ 0,151 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Wurth Elektronik2.6 V Yellow LED 2214 SMD, WL-SMTW 150224VS73100A

€ 375,00

€ 0,125 Katrs (Rulli ir 3000) (bez PVN)

€ 453,75

€ 0,151 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Wurth Elektronik2.6 V Yellow LED 2214 SMD, WL-SMTW 150224VS73100A
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

LED Colours

Yellow

Package Type

2214

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

70 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

570 nm

Series

WL-SMTW

Dimensions

2 x 1.4 x 1.31mm

Forward Current

20mA

Lens Colour

Clear

Lens Finish

Clear

Izcelsmes valsts

China