Tehniskie dokumenti
Specifikācija
Brand
WinslowPitch
0.65 mm, 2.54 mm
End 1
20 Pin Female QFN
End 2
20 Pin Male DIP
End 1 Number of Contacts
20
End 2 Number of Contacts
20
End 1 Type
QFN
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Izcelsmes valsts
United Kingdom
Produkta apraksts
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
€ 51,00
€ 10,20 Katrs (Paka ir 5) (bez PVN)
€ 61,71
€ 12,342 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 51,00
€ 10,20 Katrs (Paka ir 5) (bez PVN)
€ 61,71
€ 12,342 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 120 | € 10,20 | € 51,00 |
125 - 370 | € 9,10 | € 45,50 |
375 - 995 | € 8,10 | € 40,50 |
1000 - 1995 | € 7,10 | € 35,50 |
2000+ | € 6,60 | € 33,00 |
Tehniskie dokumenti
Specifikācija
Brand
WinslowPitch
0.65 mm, 2.54 mm
End 1
20 Pin Female QFN
End 2
20 Pin Male DIP
End 1 Number of Contacts
20
End 2 Number of Contacts
20
End 1 Type
QFN
End 2 Type
DIP
End 1 Gender
Female
End 2 Gender
Male
Mounting Type
Through Hole
Body Orientation
Straight
Izcelsmes valsts
United Kingdom
Produkta apraksts
QFN to DIP Pin Adapters
'Adaptics' converting Dual-Flat No-Leads and Quad-Flat No-Leads packages (DFN and QFN) to Dual In Line Package (DIP) format.
IC Sockets-Package Adaptics
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.