WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter, UKAS

RS noliktavas nr.: 911-6763Ražotājs: WIKARažotāja kods: 9314195
brand-logo
Skatīt visu Pressure Gauges

Tehniskie dokumenti

Specifikācija

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

UKAS

Maximum Operating Temperature

+60°C

Produkta apraksts

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Approvals

German Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Noliktavas stāvoklis patreiz nav pieejams

€ 144,00

€ 144,00 Katrs (bez PVN)

€ 174,24

€ 174,24 Katrs (Ieskaitot PVN)

WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter, UKAS

Kalibrācijas veids

€ 144,00

€ 144,00 Katrs (bez PVN)

€ 174,24

€ 174,24 Katrs (Ieskaitot PVN)

WIKA G 1/4 Analogue Pressure Gauge 10bar Back Entry 63mm Outside Diameter, UKAS
Noliktavas stāvoklis patreiz nav pieejams

Kalibrācijas veids

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Back Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/4

Gauge Outside Diameter

63mm

Case Material

Stainless Steel

Minimum Operating Temperature

-20°C

Calibrated

UKAS

Maximum Operating Temperature

+60°C

Produkta apraksts

63mm Diameter Pressure Gauges - Back Entry

Pressure Gauges for measuring points with high pressure loads and vibrations. Suitable for use in the hydraulics, compression and shipbuilding industries.

Approvals

German Lloyd and Gosstandart

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).