Werma EvoSIGNAL Midi Series Yellow Blinking Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

RS noliktavas nr.: 197-4206Ražotājs: WermaRažotāja kods: 261.310.70Distrelec Article No.: 30149998
brand-logo
Skatīt visu Bākugunis

Tehniskie dokumenti

Specifikācija

Brand

Werma

Supply Voltage

12 V, 24 V

Light Effect

Blinking

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

175mA

Current Type

AC/DC

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Standards Met

CE Certified UKCA

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Distrelec Product Id

30149998

Izcelsmes valsts

Germany

Noliktavas stāvoklis patreiz nav pieejams

€ 105,19

€ 105,19 Katrs (bez PVN)

€ 127,28

€ 127,28 Katrs (Ieskaitot PVN)

Werma EvoSIGNAL Midi Series Yellow Blinking Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66

€ 105,19

€ 105,19 Katrs (bez PVN)

€ 127,28

€ 127,28 Katrs (Ieskaitot PVN)

Werma EvoSIGNAL Midi Series Yellow Blinking Beacon, 12 V, 24 V, Base Mount, LED Bulb, IP66
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Werma

Supply Voltage

12 V, 24 V

Light Effect

Blinking

Lens Colour

Yellow

Mounting Style

Base Mount

Bulb Type

LED

Current Consumption

175mA

Current Type

AC/DC

Base Diameter

85mm

Housing Colour

Grey

Series

EvoSIGNAL Midi

Height

130mm

IP Rating

IP66

Standards Met

CE Certified UKCA

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Distrelec Product Id

30149998

Izcelsmes valsts

Germany