Weidmuller 1775530000 ZDU Series Beige, 1.5mm², Single-Level, Clamp Termination

RS noliktavas nr.: 179-862Ražotājs: WeidmüllerRažotāja kods: ZDU 1.5/3AN -1775530000
brand-logo
Skatīt visu DIN sliežu termināļu bloki

Tehniskie dokumenti

Specifikācija

Colour

Beige

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

30 → 16AWG

Series

ZDU

Termination Method

Clamp

Cable CSA

1.5mm²

Current Rating

17.5A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Izcelsmes valsts

Germany

Produkta apraksts

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 14,80

€ 14,80 1 kaste no 10 (bez PVN)

€ 17,91

€ 17,91 1 kaste no 10 (Ieskaitot PVN)

Weidmuller 1775530000 ZDU Series Beige, 1.5mm², Single-Level, Clamp Termination

€ 14,80

€ 14,80 1 kaste no 10 (bez PVN)

€ 17,91

€ 17,91 1 kaste no 10 (Ieskaitot PVN)

Weidmuller 1775530000 ZDU Series Beige, 1.5mm², Single-Level, Clamp Termination
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Colour

Beige

Number of Levels

Single

Voltage Rating

500 V

American Wire Gauge

30 → 16AWG

Series

ZDU

Termination Method

Clamp

Cable CSA

1.5mm²

Current Rating

17.5A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Izcelsmes valsts

Germany

Produkta apraksts

Weidmuller Feedthrough Terminal Blocks Z Series

Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Jūs varētu interesēt