Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 1200V 120A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA140FA120

RS noliktavas nr.: 145-2149Ražotājs: VishayRažotāja kods: VS-HFA140FA120
brand-logo
Skatīt visu Schottky Diodes & Rectifiers

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

5.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

218ns

Peak Non-Repetitive Forward Surge Current

350A

Izcelsmes valsts

Philippines

Produkta apraksts

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 550,00

€ 55,00 Katrs (Kaste ir 10) (bez PVN)

€ 665,50

€ 66,55 Katrs (Kaste ir 10) (Ieskaitot PVN)

Vishay 1200V 120A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA140FA120

€ 550,00

€ 55,00 Katrs (Kaste ir 10) (bez PVN)

€ 665,50

€ 66,55 Katrs (Kaste ir 10) (Ieskaitot PVN)

Vishay 1200V 120A, Dual Rectifier Diode, 4-Pin SOT-227 VS-HFA140FA120
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Kaste
10 - 10€ 55,00€ 550,00
20+€ 52,00€ 520,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

5.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

218ns

Peak Non-Repetitive Forward Surge Current

350A

Izcelsmes valsts

Philippines

Produkta apraksts

HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor

The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more