Tehniskie dokumenti
Specifikācija
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
15 (Electrical), 18 (Mechanical)
Orientation
Side Adjust
Power Rating
3/4W
Series
T18
Termination Style
Pin
Tolerance
±10%
Shaft Diameter
2.5 mm
Length
20.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts
0.5W Multi-turn cermet trimmers - T18 Series
P.O.A.
Katrs (Paka ir 5) (bez PVN)
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
15 (Electrical), 18 (Mechanical)
Orientation
Side Adjust
Power Rating
3/4W
Series
T18
Termination Style
Pin
Tolerance
±10%
Shaft Diameter
2.5 mm
Length
20.5mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Produkta apraksts