Vishay SIP32434BDN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10

RS noliktavas nr.: 240-5288Ražotājs: VishayRažotāja kods: SIP32434BDN-T1E4
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Power Switch Type

Integrated Load Switch, eFuse

Power Switch Topology

High Side

Switch On Resistance

33mΩ

Number of Channels

1

Maximum Operating Supply Voltage

23 V

Number of Outputs

1

Maximum Operating Current

6A

Number of Inputs

1

Protection Features

Prog. OCP, OVP, Tss & OTP

Mounting Type

SMT

Package Type

DFN10

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Automotive Standard

Commerical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 2 430,00

€ 0,81 Katrs (Rulli ir 3000) (bez PVN)

€ 2 940,30

€ 0,98 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay SIP32434BDN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10

€ 2 430,00

€ 0,81 Katrs (Rulli ir 3000) (bez PVN)

€ 2 940,30

€ 0,98 Katrs (Rulli ir 3000) (Ieskaitot PVN)

Vishay SIP32434BDN-T1E4, 1High Side, Integrated Load Switch, eFuse Power Switch IC 10-Pin, DFN10
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Power Switch Type

Integrated Load Switch, eFuse

Power Switch Topology

High Side

Switch On Resistance

33mΩ

Number of Channels

1

Maximum Operating Supply Voltage

23 V

Number of Outputs

1

Maximum Operating Current

6A

Number of Inputs

1

Protection Features

Prog. OCP, OVP, Tss & OTP

Mounting Type

SMT

Package Type

DFN10

Pin Count

10

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.9mm

Automotive Standard

Commerical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more