Vishay 18kΩ Metal Film Resistor 2W ±5% PR02000201802JA100

RS noliktavas nr.: 170-1817Ražotājs: VishayRažotāja kods: PR02000201802JA100
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

18kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Produkta apraksts

PR02 Series 2W, Axial

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 66,00

€ 0,066 Katrs (Rulli ir 1000) (bez PVN)

€ 79,86

€ 0,08 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Vishay 18kΩ Metal Film Resistor 2W ±5% PR02000201802JA100

€ 66,00

€ 0,066 Katrs (Rulli ir 1000) (bez PVN)

€ 79,86

€ 0,08 Katrs (Rulli ir 1000) (Ieskaitot PVN)

Vishay 18kΩ Metal Film Resistor 2W ±5% PR02000201802JA100
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

18kΩ

Power Rating

2W

Tolerance

±5%

Technology

Metal Film

Series

PR02

Temperature Coefficient

±250ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Produkta apraksts

PR02 Series 2W, Axial

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more