Vishay MBB0207 Series Axial Thin Film Fixed Resistor 27kΩ ±1% 0.6W ±50ppm/°C

Tehniskie dokumenti
Specifikācija
Brand
VishayResistance
27kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Produkta apraksts
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
€ 3,90
€ 0,078 Katrs (Paka ir 50) (bez PVN)
€ 4,72
€ 0,094 Katrs (Paka ir 50) (Ieskaitot PVN)
Standarts
50
€ 3,90
€ 0,078 Katrs (Paka ir 50) (bez PVN)
€ 4,72
€ 0,094 Katrs (Paka ir 50) (Ieskaitot PVN)
Standarts
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
50 - 450 | € 0,078 | € 3,90 |
500 - 1200 | € 0,023 | € 1,15 |
1250 - 2450 | € 0,019 | € 0,95 |
2500+ | € 0,018 | € 0,90 |
Tehniskie dokumenti
Specifikācija
Brand
VishayResistance
27kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Produkta apraksts
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment