Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212516102E3

RS noliktavas nr.: 238-5605Ražotājs: VishayRažotāja kods: MAL212516102E3
brand-logo
Skatīt visu Alumīnija kondensatori

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Length

30mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 510,00

€ 1,50 Katrs (Kaste ir 340) (bez PVN)

€ 617,10

€ 1,815 Katrs (Kaste ir 340) (Ieskaitot PVN)

Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212516102E3

€ 510,00

€ 1,50 Katrs (Kaste ir 340) (bez PVN)

€ 617,10

€ 1,815 Katrs (Kaste ir 340) (Ieskaitot PVN)

Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL212516102E3
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Length

30mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more