Tehniskie dokumenti
Specifikācija
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
5.5 A
Maximum Drain Source Voltage
600 V
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
750 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
60 W
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
49 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
9.8mm
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
5.5 A
Maximum Drain Source Voltage
600 V
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
750 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
60 W
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
49 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
9.8mm