Vishay Bridge Rectifier, 25A, 400V, 4-Pin

RS noliktavas nr.: 183-4129Ražotājs: VishayRažotāja kods: GBPC2504
brand-logo
Skatīt visu Taisngriežu tilti

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.87mm

Height

7.87mm

Width

28.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay Bridge Rectifier, 25A, 400V, 4-Pin
€ 6,90Katrs (bez PVN)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 4,90Katrs (bez PVN)

P.O.A.

Vishay Bridge Rectifier, 25A, 400V, 4-Pin

P.O.A.

Vishay Bridge Rectifier, 25A, 400V, 4-Pin

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay Bridge Rectifier, 25A, 400V, 4-Pin
€ 6,90Katrs (bez PVN)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 4,90Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Peak Average Forward Current

25A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Length

28.8mm

Dimensions

28.8 x 28.8 x 7.87mm

Height

7.87mm

Width

28.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay Bridge Rectifier, 25A, 400V, 4-Pin
€ 6,90Katrs (bez PVN)
Vishay Bridge Rectifier, 25A, 600V, 4-Pin
€ 4,90Katrs (bez PVN)