Vishay, 4.7V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

RS noliktavas nr.: 699-7799Ražotājs: VishayRažotāja kods: BZX55C4V7-TAP
brand-logo
Skatīt visu Stabilitroni

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.05 %/°C, 0.02%/°C

Produkta apraksts

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay, 4.7V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
€ 0,087Katrs (Paka ir 100) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 7,50

€ 0,03 Katrs (Paka ir 250) (bez PVN)

€ 9,08

€ 0,036 Katrs (Paka ir 250) (Ieskaitot PVN)

Vishay, 4.7V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Izvēlēties iepakojuma veidu

€ 7,50

€ 0,03 Katrs (Paka ir 250) (bez PVN)

€ 9,08

€ 0,036 Katrs (Paka ir 250) (Ieskaitot PVN)

Vishay, 4.7V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
250 - 1000€ 0,03€ 7,50
1250 - 2250€ 0,024€ 6,00
2500 - 6000€ 0,024€ 6,00
6250 - 12250€ 0,023€ 5,75
12500+€ 0,023€ 5,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay, 4.7V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
€ 0,087Katrs (Paka ir 100) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

600Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.7 (Dia.) x 3.9mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.05 %/°C, 0.02%/°C

Produkta apraksts

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay, 4.7V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
€ 0,087Katrs (Paka ir 100) (bez PVN)