Vishay 4.7kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215624702

RS noliktavas nr.: 100-589Ražotājs: VishayRažotāja kods: 232215624702
brand-logo
Skatīt visu Through Hole Resistors

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

4.7kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
€ 0,14Katrs (Paka ir 25) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 5000) (bez PVN)

Vishay 4.7kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215624702

P.O.A.

Katrs (Paka ir 5000) (bez PVN)

Vishay 4.7kΩ Thin Film Thin Film Resistor 0.6W ±1% 232215624702
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
€ 0,14Katrs (Paka ir 25) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Vishay

Resistance

4.7kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Vishay 4.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4701FCT00
€ 0,14Katrs (Paka ir 25) (bez PVN)